SWITCH TOGGLE SPDT 6A SOLDER LUG - A123K12KZQ
| Digi-Key Part Number | A123K12KZQ-ND |
16 |
9.60000 |
Extended Price
153.60 |
| Manufacturer Part Number | A123K12KZQ | |||
| Description | SWITCH TOGGLE SPDT 6A SOLDER LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A123K12KZQ |
| Vendor | Electroswitch |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 6A @ 28VDC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Locking Lever |
| Actuator Length | 16.764 mm [Typ] |
| Bushing Length | 11.100 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.604 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A123K12KZQ A123K12KZQ |
A123K12KZQ Specification Sheet
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123K12KZQ (A123K12KZQ-ND)
Related parts:SWITCH TOGGLE SPDT 6A SOLDER LUG - A123K12KZQ
Order 'switch toggle spdt 6a solder lug - A123K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123K12KZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A121S1YZQ
Order 'switch toggle spdt 6a solder lug - A121S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1YZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123S1CWZG
Order 'switch toggle spdt 6a solder lug - A123S1CWZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123S1CWZG-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123S1CXZQ
Order 'switch toggle spdt 6a solder lug - A123S1CXZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123S1CXZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123S1YZQ
Order 'switch toggle spdt 6a solder lug - A123S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123S1YZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123T11TWZQ
Order 'switch toggle spdt 6a solder lug - A123T11TWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123T11TWZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123T1TZQ
Order 'switch toggle spdt 6a solder lug - A123T1TZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123T1TZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A127S1CXZQ
Order 'switch toggle spdt 6a solder lug - A127S1CXZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A127S1CXZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A127S1YZQ
Order 'switch toggle spdt 6a solder lug - A127S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A127S1YZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A131S1CXZQ
Order 'switch toggle spdt 6a solder lug - A131S1CXZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A131S1CXZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A131S1YZQ
Order 'switch toggle spdt 6a solder lug - A131S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A131S1YZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2012BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2012BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1782-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2013BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2013BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1804-ND.
SWITCH TOGGLE DPDT 6A SOLDER LUG - A221P32Y5ZQ
Order 'switch toggle dpdt 6a solder lug - A221P32Y5ZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221P32Y5ZQ-ND.
SWITCH TOGGLE DPDT 6A SOLDER LUG - A221S1YZQ
Order 'switch toggle dpdt 6a solder lug - A221S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1YZQ-ND.
Send this link via E-Mail
Help With This Screen