SWITCH TOGGLE SPDT 6A SOLDER LUG - A121S1YZQ - Switches, Encoders
| Digi-Key Part Number | A121S1YZQ-ND |
27 |
5.70000 |
Extended Price
153.90 |
| Manufacturer Part Number | A121S1YZQ | |||
| Description | SWITCH TOGGLE SPDT 6A SOLDER LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A121S1YZQ |
| Vendor | Electroswitch |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 6A @ 28VDC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.414 mm [Typ] |
| Bushing Length | 8.941 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.604 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A121S1YZQ A121S1YZQ |
A121S1YZQ Specification Sheet
SWITCH TOGGLE SPDT 6A SOLDER LUG - A121S1YZQ (A121S1YZQ-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH TOGGLE SPDT 6A SOLDER LUG - A121S1YZQ
Order 'switch toggle spdt 6a solder lug - A121S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1YZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123K12KZQ
Order 'switch toggle spdt 6a solder lug - A123K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123K12KZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123S1CWZG
Order 'switch toggle spdt 6a solder lug - A123S1CWZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123S1CWZG-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123S1CXZQ
Order 'switch toggle spdt 6a solder lug - A123S1CXZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123S1CXZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123S1YZQ
Order 'switch toggle spdt 6a solder lug - A123S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123S1YZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123T11TWZQ
Order 'switch toggle spdt 6a solder lug - A123T11TWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123T11TWZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A123T1TZQ
Order 'switch toggle spdt 6a solder lug - A123T1TZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123T1TZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A127S1CXZQ
Order 'switch toggle spdt 6a solder lug - A127S1CXZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A127S1CXZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A127S1YZQ
Order 'switch toggle spdt 6a solder lug - A127S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A127S1YZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A131S1CXZQ
Order 'switch toggle spdt 6a solder lug - A131S1CXZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A131S1CXZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER LUG - A131S1YZQ
Order 'switch toggle spdt 6a solder lug - A131S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A131S1YZQ-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2012BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2012BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1782-ND.
SWITCH TOGGLE SPDT 6A SOLDER MNT - M2013BB1W01-RO
Order 'switch toggle spdt 6a solder mnt - M2013BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1804-ND.
SWITCH TOGGLE DPDT 6A SOLDER LUG - A221P32Y5ZQ
Order 'switch toggle dpdt 6a solder lug - A221P32Y5ZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221P32Y5ZQ-ND.
SWITCH TOGGLE DPDT 6A SOLDER LUG - A221S1YZQ
Order 'switch toggle dpdt 6a solder lug - A221S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1YZQ-ND.
Send this link via E-Mail
Help With This Screen