SWITCH TOGGLE SPDT R/A PC MNT - A121S1D9AB - Switches
| Digi-Key Part Number | A121S1D9AB-ND |
20 |
7.50000 |
Extended Price
150.00 |
| Manufacturer Part Number | A121S1D9AB | |||
| Description | SWITCH TOGGLE SPDT R/A PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A121S1D9AB |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 10.410mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.5VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A121S1D9AB A121S1D9AB |
A121S1D9AB Specification Sheet
SWITCH TOGGLE SPDT R/A PC MNT - A121S1D9AB (A121S1D9AB-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT R/A PC MNT - A121S1D9AB
Order 'switch toggle spdt r/a pc mnt - A121S1D9AB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9AB-ND.
SWITCH TOGGLE SPDT 6A STR PC MNT - M2018SS1W03-RO
Order 'switch toggle spdt 6a str pc mnt - M2018SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2066-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A121K12KAG
Order 'switch toggle spdt r/a pc mnt - A121K12KAG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KAG-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A121K12KAQ
Order 'switch toggle spdt r/a pc mnt - A121K12KAQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KAQ-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A121M1D9AB
Order 'switch toggle spdt r/a pc mnt - A121M1D9AB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1D9AB-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A121M1D9AQ
Order 'switch toggle spdt r/a pc mnt - A121M1D9AQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1D9AQ-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A121M1DAB
Order 'switch toggle spdt r/a pc mnt - A121M1DAB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1DAB-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A121M1DAQ
Order 'switch toggle spdt r/a pc mnt - A121M1DAQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1DAQ-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A121S1D9AQ
Order 'switch toggle spdt r/a pc mnt - A121S1D9AQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9AQ-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A121S1Y9AB
Order 'switch toggle spdt r/a pc mnt - A121S1Y9AB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1Y9AB-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A121S1YAQ
Order 'switch toggle spdt r/a pc mnt - A121S1YAQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1YAQ-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A123K12KAB
Order 'switch toggle spdt r/a pc mnt - A123K12KAB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123K12KAB-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A123M1D9AB
Order 'switch toggle spdt r/a pc mnt - A123M1D9AB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123M1D9AB-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A123M1D9AG-M8
Order 'switch toggle spdt r/a pc mnt - A123M1D9AG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123M1D9AG-M8-ND.
SWITCH TOGGLE SPDT R/A PC MNT - A123M1D9AG
Order 'switch toggle spdt r/a pc mnt - A123M1D9AG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123M1D9AG-ND.
Send this link via E-Mail
Help With This Screen
