SWITCH TOGGLE SPDT PCB - A121S1CWCQ - Switches
| Digi-Key Part Number | A121S1CWCQ-ND |
20 |
7.50000 |
Extended Price
150.00 |
| Manufacturer Part Number | A121S1CWCQ | |||
| Description | SWITCH TOGGLE SPDT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A121S1CWCQ |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.410mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A121S1CWCQ A121S1CWCQ |
A121S1CWCQ Specification Sheet
SWITCH TOGGLE SPDT PCB - A121S1CWCQ (A121S1CWCQ-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT PCB - A121S1CWCQ
Order 'switch toggle spdt pcb - A121S1CWCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1CWCQ-ND.
SWITCH TOGGLE SPDT PCB - A121K12KCG-M8
Order 'switch toggle spdt pcb - A121K12KCG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KCG-M8-ND.
SWITCH TOGGLE SPDT PCB - A121M1DCQ
Order 'switch toggle spdt pcb - A121M1DCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1DCQ-ND.
SWITCH TOGGLE SPDT PCB - A121M1DCQP
Order 'switch toggle spdt pcb - A121M1DCQP' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1DCQP-ND.
SWITCH TOGGLE SPDT PCB - A121P31D9CQ
Order 'switch toggle spdt pcb - A121P31D9CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P31D9CQ-ND.
SWITCH TOGGLE SPDT PCB - A121P31Y9CQ
Order 'switch toggle spdt pcb - A121P31Y9CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P31Y9CQ-ND.
SWITCH TOGGLE SPDT PCB - A121P32D9CQ
Order 'switch toggle spdt pcb - A121P32D9CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P32D9CQ-ND.
SWITCH TOGGLE SPDT PCB - A121P41D9CB
Order 'switch toggle spdt pcb - A121P41D9CB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P41D9CB-ND.
SWITCH TOGGLE SPDT PCB - A121S1CWCG-M8
Order 'switch toggle spdt pcb - A121S1CWCG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1CWCG-M8-ND.
SWITCH TOGGLE SPDT PCB - A121S1D9CQ
Order 'switch toggle spdt pcb - A121S1D9CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9CQ-ND.
SWITCH TOGGLE SPDT PCB - A121S1DCQ
Order 'switch toggle spdt pcb - A121S1DCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1DCQ-ND.
SWITCH TOGGLE SPDT PCB - A121S1Y9CB
Order 'switch toggle spdt pcb - A121S1Y9CB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1Y9CB-ND.
SWITCH TOGGLE SPDT PCB - A121T11TCQ
Order 'switch toggle spdt pcb - A121T11TCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121T11TCQ-ND.
SWITCH TOGGLE SPDT PCB - A121T11TXCQ
Order 'switch toggle spdt pcb - A121T11TXCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121T11TXCQ-ND.
SWITCH TOGGLE SPDT PCB - A123K12KCG-M8
Order 'switch toggle spdt pcb - A123K12KCG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123K12KCG-M8-ND.
Send this link via E-Mail
Help With This Screen
