SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P41DAV2B
SWITCH TOGGLE SPDT VERT PC MNT - A121P41DAV2B
| Digi-Key Part Number | A121P41DAV2B-ND |
15 |
10.05000 |
Extended Price
150.75 |
| Manufacturer Part Number | A121P41DAV2B | |||
| Description | SWITCH TOGGLE SPDT VERT PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A121P41DAV2B |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 6.350mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.5VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A121P41DAV2B A121P41DAV2B |
A121P41DAV2B Specification Sheet
SWITCH TOGGLE SPDT VERT PC MNT - A121P41DAV2B (A121P41DAV2B-ND)
Related parts SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P41DAV2BSPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P41DAV2B
Order 'switch toggle spdt vert pc mnt - A121P41DAV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P41DAV2B-ND.
SPDT Toggle Switch On-Off-On 0.5VA @ 28VAC/DC Electroswitch A121M1D9AV2B
Order 'switch toggle spdt vert pc mnt - A121M1D9AV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1D9AV2B-ND.
SPDT Toggle Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch A127M1D9AV2B
Order 'switch toggle spdt vert pc mnt - A127M1D9AV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A127M1D9AV2B-ND.
SPDT Toggle Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch A127P31D9AV2B
Order 'switch toggle spdt vert pc mnt - A127P31D9AV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A127P31D9AV2B-ND.
SPDT Toggle Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch A127P32DAV2B
Order 'switch toggle spdt vert pc mnt - A127P32DAV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A127P32DAV2B-ND.
SPDT Toggle Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch A127P41D9AV2B
Order 'switch toggle spdt vert pc mnt - A127P41D9AV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A127P41D9AV2B-ND.
SPDT Toggle Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch A127S1YAV2B
Order 'switch toggle spdt vert pc mnt - A127S1YAV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A127S1YAV2B-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121M1D9AVQ
Order 'switch toggle spdt vert pc mnt - A121M1D9AVQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1D9AVQ-ND.
SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P41D9AV2B
Order 'switch toggle spdt vert pc mnt - A121P41D9AV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P41D9AV2B-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A121S1D9AV2Q
Order 'switch toggle spdt vert pc mnt - A121S1D9AV2Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9AV2Q-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A121S1DAVQ
Order 'switch toggle spdt vert pc mnt - A121S1DAVQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1DAVQ-ND.
SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121S1YAV2B
Order 'switch toggle spdt vert pc mnt - A121S1YAV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1YAV2B-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A121S1YAV2Q
Order 'switch toggle spdt vert pc mnt - A121S1YAV2Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1YAV2Q-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A123K12KAV2G
Order 'switch toggle spdt vert pc mnt - A123K12KAV2G' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123K12KAV2G-ND.
SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A123M1D9AV2B
Order 'switch toggle spdt vert pc mnt - A123M1D9AV2B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123M1D9AV2B-ND.
Options for SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P41DAV2B
Send this link via E-Mail
Help With This Screen
