SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P33DZ3BP
SWITCH TOGGLE SPDT SOLDER LUG - A121P33DZ3BP - Switches
| Digi-Key Part Number | A121P33DZ3BP-ND |
14 |
11.25000 |
Extended Price
157.50 |
| Manufacturer Part Number | A121P33DZ3BP | |||
| Description | SWITCH TOGGLE SPDT SOLDER LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A121P33DZ3BP |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.38mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.5VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A121P33DZ3BP A121P33DZ3BP |
A121P33DZ3BP Specification Sheet
SWITCH TOGGLE SPDT SOLDER LUG - A121P33DZ3BP (A121P33DZ3BP-ND) - Switches
Related parts SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P33DZ3BPSPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P33DZ3BP
Order 'switch toggle spdt solder lug - A121P33DZ3BP' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P33DZ3BP-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121K12KZG-M8
Order 'switch toggle spdt solder lug - A121K12KZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZG-M8-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121K12KZG
Order 'switch toggle spdt solder lug - A121K12KZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZG-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121K12KZQ
Order 'switch toggle spdt solder lug - A121K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZQ-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121L21CWZQ
Order 'switch toggle spdt solder lug - A121L21CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121L21CWZQ-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121L22CWZQ
Order 'switch toggle spdt solder lug - A121L22CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121L22CWZQ-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121M1DZQ
Order 'switch toggle spdt solder lug - A121M1DZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1DZQ-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121M1YZGP
Order 'switch toggle spdt solder lug - A121M1YZGP' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1YZGP-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121P11YZQ
Order 'switch toggle spdt solder lug - A121P11YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P11YZQ-ND.
SPDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A121P31YZQ
Order 'switch toggle spdt solder lug - A121P31YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P31YZQ-ND.
SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P32YZB
Order 'switch toggle spdt solder lug - A121P32YZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P32YZB-ND.
SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P33H3ZB
Order 'switch toggle spdt solder lug - A121P33H3ZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P33H3ZB-ND.
SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P41YZB
Order 'switch toggle spdt solder lug - A121P41YZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P41YZB-ND.
SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121S1H3ZB
Order 'switch toggle spdt solder lug - A121S1H3ZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1H3ZB-ND.
SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121S1YZG
Order 'switch toggle spdt solder lug - A121S1YZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1YZG-ND.
Options for SPDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A121P33DZ3BP
Send this link via E-Mail
Help With This Screen
