SWITCH TOGGLE SPDT SOLDER LUG - A121P31YZQ
| Digi-Key Part Number | A121P31YZQ-ND |
16 |
9.60000 |
Extended Price
153.60 |
| Manufacturer Part Number | A121P31YZQ | |||
| Description | SWITCH TOGGLE SPDT SOLDER LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A121P31YZQ |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.38mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A121P31YZQ A121P31YZQ |
A121P31YZQ Specification Sheet
SWITCH TOGGLE SPDT SOLDER LUG - A121P31YZQ (A121P31YZQ-ND)
Related parts :SWITCH TOGGLE SPDT SOLDER LUG - A121P31YZQ
Order 'switch toggle spdt solder lug - A121P31YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P31YZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121K12KZB
Order 'switch toggle spdt solder lug - A121K12KZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZB-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121K12KZG-M8
Order 'switch toggle spdt solder lug - A121K12KZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZG-M8-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121K12KZG
Order 'switch toggle spdt solder lug - A121K12KZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZG-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121K12KZQ
Order 'switch toggle spdt solder lug - A121K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121L21CWZQ
Order 'switch toggle spdt solder lug - A121L21CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121L21CWZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121L22CWZQ
Order 'switch toggle spdt solder lug - A121L22CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121L22CWZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121M1DZQ
Order 'switch toggle spdt solder lug - A121M1DZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1DZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121M1YZGP
Order 'switch toggle spdt solder lug - A121M1YZGP' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121M1YZGP-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121P11YZQ
Order 'switch toggle spdt solder lug - A121P11YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P11YZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121P31DZB
Order 'switch toggle spdt solder lug - A121P31DZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P31DZB-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121P31YZB
Order 'switch toggle spdt solder lug - A121P31YZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P31YZB-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121P32Y5ZQ
Order 'switch toggle spdt solder lug - A121P32Y5ZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P32Y5ZQ-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121P32YZB
Order 'switch toggle spdt solder lug - A121P32YZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P32YZB-ND.
SWITCH TOGGLE SPDT SOLDER LUG - A121P32YZQ
Order 'switch toggle spdt solder lug - A121P32YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P32YZQ-ND.
Send this link via E-Mail
Help With This Screen