SWITCH TOGGLE SPDT PC MNT - A121P31D9V30B - Switches
| Digi-Key Part Number | A121P31D9V30B-ND |
16 |
9.90000 |
Extended Price
158.40 |
| Manufacturer Part Number | A121P31D9V30B | |||
| Description | SWITCH TOGGLE SPDT PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A121P31D9V30B |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Mounting Type | Through Hole |
| Actuator Length | 11.38mm |
| Actuator Type | Flatted |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.5VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A121P31D9V30B A121P31D9V30B |
A121P31D9V30B Specification Sheet
SWITCH TOGGLE SPDT PC MNT - A121P31D9V30B (A121P31D9V30B-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT PC MNT - A121P31D9V30B
Order 'switch toggle spdt pc mnt - A121P31D9V30B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P31D9V30B-ND.
SWITCH TOGGLE SPDT PC MNT - A121K12KAV2Q
Order 'switch toggle spdt pc mnt - A121K12KAV2Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KAV2Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121P32D9V30Q
Order 'switch toggle spdt pc mnt - A121P32D9V30Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P32D9V30Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1D91V30Q
Order 'switch toggle spdt pc mnt - A121S1D91V30Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D91V30Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1D9V30B
Order 'switch toggle spdt pc mnt - A121S1D9V30B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9V30B-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1D9V30G
Order 'switch toggle spdt pc mnt - A121S1D9V30G' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9V30G-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1D9V30Q
Order 'switch toggle spdt pc mnt - A121S1D9V30Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9V30Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1Y9V30Q
Order 'switch toggle spdt pc mnt - A121S1Y9V30Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1Y9V30Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1Y9V60Q
Order 'switch toggle spdt pc mnt - A121S1Y9V60Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1Y9V60Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121T1TV30BP
Order 'switch toggle spdt pc mnt - A121T1TV30BP' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121T1TV30BP-ND.
SWITCH TOGGLE SPDT PC MNT - A121T1TXV60Q
Order 'switch toggle spdt pc mnt - A121T1TXV60Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121T1TXV60Q-ND.
SWITCH TOGGLE SPDT PC MNT - A123M1D9V30B
Order 'switch toggle spdt pc mnt - A123M1D9V30B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123M1D9V30B-ND.
SWITCH TOGGLE SPDT PC MNT - A123M1D9V30G
Order 'switch toggle spdt pc mnt - A123M1D9V30G' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123M1D9V30G-ND.
SWITCH TOGGLE SPDT PC MNT - A123P31D9V30B
Order 'switch toggle spdt pc mnt - A123P31D9V30B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123P31D9V30B-ND.
SWITCH TOGGLE SPDT PC MNT - A123P31D9V30Q
Order 'switch toggle spdt pc mnt - A123P31D9V30Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A123P31D9V30Q-ND.
Send this link via E-Mail
Help With This Screen
