SWITCH TOGGLE DPDT 3-WAY VERT RA - 7211T1PAV2BE
| Digi-Key Part Number | 7211T1PAV2BE-ND |
1000 |
7.43990 |
Extended Price
7439.90 |
| Manufacturer Part Number | 7211T1PAV2BE | |||
| Description | SWITCH TOGGLE DPDT 3-WAY VERT RA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7211T1PAV2BE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Anti-Rotation |
| Actuator Length | 12.370 mm [Typ] |
| Bushing Length | 11.380 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Length | 12.700 mm [Typ] |
| Width | 11.430 mm [Typ] |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 40000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7211T1PAV2BE 7211T1PAV2BE |
7211T1PAV2BE Specification Sheet
SWITCH TOGGLE DPDT 3-WAY VERT RA - 7211T1PAV2BE (7211T1PAV2BE-ND)
Related parts:SWITCH TOGGLE DPDT 3-WAY VERT RA - 7211T1PAV2BE
Order 'switch toggle dpdt 3-way vert ra - 7211T1PAV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7211T1PAV2BE-ND.
SWITCH TOGGLE DPDT 3-WAY VERT RA - 7211SPD9AV2BE
Order 'switch toggle dpdt 3-way vert ra - 7211SPD9AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7211SPD9AV2BE-ND.
SWITCH TOGGLE DPDT 3-WAY PC - 7211TZQE22
Order 'switch toggle dpdt 3-way pc - 7211TZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7211TZQE22-ND.
SWITCH TOGGLE DPDT 3-WAY S-LUG - 7211SYZQE
Order 'switch toggle dpdt 3-way s-lug - 7211SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1132-ND.
SWITCH TOGGLE DPDT 3-WAY S-LUG - 7213SYZQE
Order 'switch toggle dpdt 3-way s-lug - 7213SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1133-ND.
SWITCH TOGGLE DPDT 3-WAY MOM LUG - 7215SYZQE
Order 'switch toggle dpdt 3-way mom lug - 7215SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1134-ND.
SWITCH TOGGLE 4PDT 3-WAY S-LUG - 7411SYZQE
Order 'switch toggle 4pdt 3-way s-lug - 7411SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1139-ND.
SWITCH TOGGLE 4PDT 3-WAY S-LUG - 7413SYZQE
Order 'switch toggle 4pdt 3-way s-lug - 7413SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1140-ND.
SWITCH TOGGLE 4PDT 3-WAY S-LUG - 7415SYZQE
Order 'switch toggle 4pdt 3-way s-lug - 7415SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1141-ND.
SWITCH TOGGLE DPDT VERT RT ANG - 7201MD9AV2BE
Order 'switch toggle dpdt vert rt ang - 7201MD9AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1384-ND.
SWITCH TOGGLE DPDT VERT RT ANGLE - 7201MD9AV2QE
Order 'switch toggle dpdt vert rt angle - 7201MD9AV2QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1476-ND.
SWITCH TOGGLE DPDT VERT R/A PCB - 7205MD9AV2BE
Order 'switch toggle dpdt vert r/a pcb - 7205MD9AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1486-ND.
SWITCH TOGGLE DPDT SEAL VERT R/A - 7207MD9AV2BE
Order 'switch toggle dpdt seal vert r/a - 7207MD9AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1490-ND.
SWITCH TOGGLE DPDT BRKT VERT - E201MD1V3BE
Order 'switch toggle dpdt brkt vert - E201MD1V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1522-ND.
SWITCH TOGGLE DPDT BRKT VERT - E201MD1V3QE
Order 'switch toggle dpdt brkt vert - E201MD1V3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1523-ND.
Send this link via E-Mail
Help With This Screen