SWITCH TOGGLE SPDT PC MNT - 7103SYV3BE - Switches
| Digi-Key Part Number | 7103SYV3BE-ND |
1000 |
3.26170 |
Extended Price
3261.70 |
| Manufacturer Part Number | 7103SYV3BE | |||
| Description | SWITCH TOGGLE SPDT PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7103SYV3BE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.414mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7103SYV3BE 7103SYV3BE |
7103SYV3BE Specification Sheet
SWITCH TOGGLE SPDT PC MNT - 7103SYV3BE (7103SYV3BE-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT PC MNT - 7103SYV3BE
Order 'switch toggle spdt pc mnt - 7103SYV3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7103SYV3BE-ND.
SWITCH TOGGLE SPDT PC MNT - 7103P3YCQE
Order 'switch toggle spdt pc mnt - 7103P3YCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7103P3YCQE-ND.
SWITCH TOGGLE SPDT PC MNT 5PCS - 7101MDCQE
Order 'switch toggle spdt pc mnt 5pcs - 7101MDCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1000-ND.
SWITCH TOGGLE SPDT PC MNT - 7101P3YCQE
Order 'switch toggle spdt pc mnt - 7101P3YCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1001-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SD9CQE
Order 'switch toggle spdt pc mnt - 7101SD9CQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1002-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SYCBE
Order 'switch toggle spdt pc mnt - 7101SYCBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1003-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SYCQE
Order 'switch toggle spdt pc mnt - 7101SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1004-ND.
SWITCH TOGGLE SPDT PC MNT - 7103SYCQE
Order 'switch toggle spdt pc mnt - 7103SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1005-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105P3YCQE
Order 'switch toggle spdt pc mnt 5a - 7105P3YCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1006-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105SYCQE
Order 'switch toggle spdt pc mnt 5a - 7105SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1007-ND.
SWITCH TOGGLE SPDT PC MNT 5A 5PC - U11SYCQE
Order 'switch toggle spdt pc mnt 5a 5pc - U11SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1014-ND.
SWITCH TOGGLE SPDT PC MNT 4PCS - T101SHCQE
Order 'switch toggle spdt pc mnt 4pcs - T101SHCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1091-ND.
SWITCH TOGGLE SPDT PC MNT 4PCS - T103SHCQE
Order 'switch toggle spdt pc mnt 4pcs - T103SHCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1092-ND.
SWITCH TOGGLE SPDT PC MNT - 7101K2CBE
Order 'switch toggle spdt pc mnt - 7101K2CBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1215-ND.
SWITCH TOGGLE SPDT PC MNT - 7101K2CQE
Order 'switch toggle spdt pc mnt - 7101K2CQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1216-ND.
Send this link via E-Mail
Help With This Screen