SWITCH TOGGLE SPDT PC MNT - 7103P3YCQE
| Digi-Key Part Number | 7103P3YCQE-ND |
1000 |
5.44000 |
Extended Price
5440.00 |
| Manufacturer Part Number | 7103P3YCQE | |||
| Description | SWITCH TOGGLE SPDT PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7103P3YCQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Flat Anti-rotation Lever |
| Actuator Length | 11.430 mm [Typ] |
| Bushing Length | 9.042 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7103P3YCQE 7103P3YCQE |
7103P3YCQE Specification Sheet
SWITCH TOGGLE SPDT PC MNT - 7103P3YCQE (7103P3YCQE-ND)
Related parts:SWITCH TOGGLE SPDT PC MNT - 7103P3YCQE
Order 'switch toggle spdt pc mnt - 7103P3YCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103P3YCQE-ND.
SWITCH TOGGLE SPDT PC MNT - 7103SYV3BE
Order 'switch toggle spdt pc mnt - 7103SYV3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103SYV3BE-ND.
SWITCH TOGGLE SPDT PC MNT 5PCS - 7101MDCQE
Order 'switch toggle spdt pc mnt 5pcs - 7101MDCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1000-ND.
SWITCH TOGGLE SPDT PC MNT - 7101P3YCQE
Order 'switch toggle spdt pc mnt - 7101P3YCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1001-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SYCBE
Order 'switch toggle spdt pc mnt - 7101SYCBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1003-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SYCQE
Order 'switch toggle spdt pc mnt - 7101SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1004-ND.
SWITCH TOGGLE SPDT PC MNT - 7103SYCQE
Order 'switch toggle spdt pc mnt - 7103SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1005-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105P3YCQE
Order 'switch toggle spdt pc mnt 5a - 7105P3YCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1006-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105SYCQE
Order 'switch toggle spdt pc mnt 5a - 7105SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1007-ND.
SWITCH TOGGLE SPDT PC MNT 5A 5PC - U11SYCQE
Order 'switch toggle spdt pc mnt 5a 5pc - U11SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1014-ND.
SWITCH TOGGLE SPDT PC MNT - 7108SYZQE
Order 'switch toggle spdt pc mnt - 7108SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1029-ND.
SWITCH TOGGLE SPDT PC MNT 4PCS - T101SHCQE
Order 'switch toggle spdt pc mnt 4pcs - T101SHCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1091-ND.
SWITCH TOGGLE SPDT PC MNT 4PCS - T103SHCQE
Order 'switch toggle spdt pc mnt 4pcs - T103SHCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1092-ND.
SWITCH TOGGLE SPDT PC MNT - 7101K2CBE
Order 'switch toggle spdt pc mnt - 7101K2CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1215-ND.
SWITCH TOGGLE SPDT PC MNT - 7101K2CQE
Order 'switch toggle spdt pc mnt - 7101K2CQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1216-ND.
Send this link via E-Mail
Help With This Screen