TOGGLE SWITCH SPDT WW SILVER - 7101P3HWQE
| Digi-Key Part Number | 7101P3HWQE-ND |
1000 |
3.97150 |
Extended Price
3971.50 |
| Manufacturer Part Number | 7101P3HWQE | |||
| Description | TOGGLE SWITCH SPDT WW SILVER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101P3HWQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Wire Wrap |
| Actuator Type | Flat Anti-rotation Lever |
| Actuator Length | 11.430 mm [Typ] |
| Bushing Length | 7.518 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101P3HWQE 7101P3HWQE |
7101P3HWQE Specification Sheet
TOGGLE SWITCH SPDT WW SILVER - 7101P3HWQE (7101P3HWQE-ND)
Related parts:TOGGLE SWITCH SPDT WW SILVER - 7101P3HWQE
Order 'toggle switch spdt ww silver - 7101P3HWQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101P3HWQE-ND.
TINY TOGGLE SWITCH SPDT RT.ANGLE - T101MH9ABE
Order 'tiny toggle switch spdt rt.angle - T101MH9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1067-ND.
TINY TOGGLE SWITCH SPDT VERTICAL - T101MH9AVBE
Order 'tiny toggle switch spdt vertical - T101MH9AVBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1070-ND.
SWITCH TOGGLE SPDT WW 5A - 7101P1HWBE
Order 'switch toggle spdt ww 5a - 7101P1HWBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101P1HWBE-ND.
SWITCH TOGGLE SPDT WW TERM .4VA - 7101SYW6BE
Order 'switch toggle spdt ww term .4va - 7101SYW6BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1213-ND.
SWITCH TOGGLE SPDT WW TERM 5A - 7101SYW6QE
Order 'switch toggle spdt ww term 5a - 7101SYW6QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1214-ND.
SWITCH TOGGLE SEALED SPDT LUG 5A - 7103SYZQE
Order 'switch toggle sealed spdt lug 5a - 7103SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1026-ND.
SWITCH TOGGLE SEALED SPDT RA.4VA - E101MD1ABE
Order 'switch toggle sealed spdt ra.4va - E101MD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1060-ND.
SWITCH TOGGLE SEALED SPDT RA.4VA - E101SD1ABE
Order 'switch toggle sealed spdt ra.4va - E101SD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1061-ND.
SWITCH TOGGLE SEALED SPDT RA.4VA - E105MD1ABE
Order 'switch toggle sealed spdt ra.4va - E105MD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1062-ND.
SWITCH TOGGLE SEALED SPDT VERT - E101MD1AV2BE
Order 'switch toggle sealed spdt vert - E101MD1AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1065-ND.
SWITCH TOGGLE TINY SPDT PC MNT - ET01SD1CBE
Order 'switch toggle tiny spdt pc mnt - ET01SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1071-ND.
SWITCH TOGGLE TINY SPDT VERT MNT - ET01MD1V3BE
Order 'switch toggle tiny spdt vert mnt - ET01MD1V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1072-ND.
SWITCH TOGGLE SEALED SPDT PC MNT - E105SD1CBE
Order 'switch toggle sealed spdt pc mnt - E105SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1076-ND.
SWITCH SPDT TINY TOGGLE EYE SLD - T103SHZQE
Order 'switch spdt tiny toggle eye sld - T103SHZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1087-ND.
Send this link via E-Mail
Help With This Screen