SWITCH TOGGLE SPDT RT ANGLE - 7101K2A2QE - Switches
| Digi-Key Part Number | 7101K2A2QE-ND |
1000 |
4.76060 |
Extended Price
4760.60 |
| Manufacturer Part Number | 7101K2A2QE | |||
| Description | SWITCH TOGGLE SPDT RT ANGLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101K2A2QE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.882mm |
| Actuator Type | Locking Lever |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101K2A2QE 7101K2A2QE |
7101K2A2QE Specification Sheet
SWITCH TOGGLE SPDT RT ANGLE - 7101K2A2QE (7101K2A2QE-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT RT ANGLE - 7101K2A2QE
Order 'switch toggle spdt rt angle - 7101K2A2QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7101K2A2QE-ND.
SWITCH TOGGLE SPDT RT ANGLE - M2012S2A2G40
Order 'switch toggle spdt rt angle - M2012S2A2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1165-ND.
SWITCH TOGGLE SPDT RT ANGLE - M2013S2A2G40
Order 'switch toggle spdt rt angle - M2013S2A2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1166-ND.
SWITCH TOGGLE SPDT RT ANGLE PCB - 7101SYABE
Order 'switch toggle spdt rt angle pcb - 7101SYABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1456-ND.
SWITCH TOGGLE SPDT RT ANGLE PCB - 7101SYAQE
Order 'switch toggle spdt rt angle pcb - 7101SYAQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1457-ND.
SWITCH TOGGLE SPDT RT ANGLE PCB - A101SYAB
Order 'switch toggle spdt rt angle pcb - A101SYAB' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1284-ND.
SWITCH TOGGLE SPDT RT ANGLE PCB - A101SYAB04
Order 'switch toggle spdt rt angle pcb - A101SYAB04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1520-ND.
SWITCH TOGGLE SPDT RT ANGLE PCB - 7108MD9ABE
Order 'switch toggle spdt rt angle pcb - 7108MD9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1472-ND.
SWITCH TOGGLE DPDT RT ANGLE - M2022S2A2G40
Order 'switch toggle dpdt rt angle - M2022S2A2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1168-ND.
SWITCH TOGGLE SPDT RT ANG .4VA - G12AH
Order 'switch toggle spdt rt ang .4va - G12AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1700-ND.
SWITCH TOGGLE SPDT RT ANG .4VA - G13AH
Order 'switch toggle spdt rt ang .4va - G13AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1703-ND.
SWITCH TOGGLE SPDT RT ANG PCB - 7108SY9ABE
Order 'switch toggle spdt rt ang pcb - 7108SY9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7108SY9ABE-ND.
SWITCH TOGGLE SPDT RT ANG PC TH - GT11MABE
Order 'switch toggle spdt rt ang pc th - GT11MABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1780-ND.
SWITCH TOGGLE SPDT RT ANG .4VA - 100SP1T6B12M6RE
Order 'switch toggle spdt rt ang .4va - 100SP1T6B12M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2371-ND.
SWITCH TOGGLE SPDT RT ANG .4VA - T101KAVBE
Order 'switch toggle spdt rt ang .4va - T101KAVBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number T101KAVBE-ND.
Send this link via E-Mail
Help With This Screen