SWITCH TOGGLE SPDT BLK 5A 5PCS - 7101K12ZQE2
| Digi-Key Part Number | 7101K12ZQE2-ND |
1000 |
4.69430 |
Extended Price
4694.30 |
| Manufacturer Part Number | 7101K12ZQE2 | |||
| Description | SWITCH TOGGLE SPDT BLK 5A 5PCS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101K12ZQE2 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Locking Lever |
| Actuator Length | 18.590 mm [Typ] |
| Bushing Length | 7.925 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101K12ZQE2 7101K12ZQE2 |
7101K12ZQE2 Specification Sheet
SWITCH TOGGLE SPDT BLK 5A 5PCS - 7101K12ZQE2 (7101K12ZQE2-ND)
Related parts:SWITCH TOGGLE SPDT BLK 5A 5PCS - 7101K12ZQE2
Order 'switch toggle spdt blk 5a 5pcs - 7101K12ZQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101K12ZQE2-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7108MYZQE
Order 'switch toggle spdt solder 5a 5pc - 7108MYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7108MYZQE-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7101SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7101SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1023-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7105SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7105SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1027-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7107SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7107SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1028-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - U11SYZQE
Order 'switch toggle spdt solder 5a 5pc - U11SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1040-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7103TZQE
Order 'switch toggle spdt solder 5a 5pc - 7103TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1165-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - U13SYZQE
Order 'switch toggle spdt solder 5a 5pc - U13SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number U13SYZQE-ND.
SWITCH TOGGLE SPDT BLK ACT 5A - 7101L41YZQE2
Order 'switch toggle spdt blk act 5a - 7101L41YZQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1220-ND.
SWITCH TOGGLE SPDT BLK ACT ON-ON - 7101L2YZBE2
Order 'switch toggle spdt blk act on-on - 7101L2YZBE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101-L2Y-ZBE2-ND.
SWITCH TOGGLE SPDT WW 5A - 7101P1HWBE
Order 'switch toggle spdt ww 5a - 7101P1HWBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101P1HWBE-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7103MPYZGE
Order 'switch toggle spdt sldr lug 5pcs - 7103MPYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103MPYZGE-ND.
SWITCH TOGGLE SPDT PC MNT 5PCS - 7101MDCQE
Order 'switch toggle spdt pc mnt 5pcs - 7101MDCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1000-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101P3YZQE
Order 'switch toggle spdt sldr lug 5pcs - 7101P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1019-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7103P3YZQE
Order 'switch toggle spdt sldr lug 5pcs - 7103P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1024-ND.
Send this link via E-Mail
Help With This Screen