SWITCH TOGGLE SPST 15A .250QC - 6FA53-73/TABS
| Digi-Key Part Number | 6FA53-73/TABS-ND |
50 |
7.11260 |
Extended Price
355.63 |
| Manufacturer Part Number | 6FA53-73/TABS | |||
| Description | SWITCH TOGGLE SPST 15A .250QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6FA53-73/TABS |
| Vendor | Carling Technologies |
| Category | Switches |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 17.450mm |
| Actuator Type | Standard Round |
| Bushing Thread | 15/32-32 |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6FA53 73 TABS 6FA5373TABS |
6FA53-73/TABS Specification Sheet
SWITCH TOGGLE SPST 15A .250QC - 6FA53-73/TABS (6FA53-73/TABS-ND)
Related parts:SWITCH TOGGLE SPST 15A .250QC - 6FA53-73/TABS
Order 'switch toggle spst 15a .250qc - 6FA53-73/TABS' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 6FA53-73/TABS-ND.
SWITCH TOGGLE SPST 15A SCREWTERM - 2FA54-73
Order 'switch toggle spst 15a screwterm - 2FA54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1075-ND.
SWITCH TOGGLE SPST 15A .250 TAB - 2FA53-73/TABS
Order 'switch toggle spst 15a .250 tab - 2FA53-73/TABS' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1074-ND.
SWITCH TOGGLE SPDT 15A SCREWTERM - 2FC54-73
Order 'switch toggle spdt 15a screwterm - 2FC54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1078-ND.
SWITCH TOGGLE SPDT 15A SCREWTERM - 6FC54-73
Order 'switch toggle spdt 15a screwterm - 6FC54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1079-ND.
SWITCH TOGGLE DPST 15A SCREWTERM - 2GK54-73
Order 'switch toggle dpst 15a screwterm - 2GK54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1081-ND.
SWITCH TOGGLE DPDT 15A SCREWTERM - 2GL54-73
Order 'switch toggle dpdt 15a screwterm - 2GL54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1082-ND.
SWITCH TOGGLE DPDT 15A SCREWTERM - 2GM54-73
Order 'switch toggle dpdt 15a screwterm - 2GM54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1084-ND.
SWITCH TOGGLE 3PST 15A SCREWTERM - HK254-73
Order 'switch toggle 3pst 15a screwterm - HK254-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1085-ND.
SWITCH TOGGLE SPDT 15A .250 TAB - 2FB53-73/TABS
Order 'switch toggle spdt 15a .250 tab - 2FB53-73/TABS' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1076-ND.
SWITCH TOGGLE SPDT 15A .250 TAB - 2FC53-73/TABS
Order 'switch toggle spdt 15a .250 tab - 2FC53-73/TABS' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1077-ND.
SWITCH TOGGLE DPST 15A .25O TAB - 2GK51-73
Order 'switch toggle dpst 15a .25o tab - 2GK51-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1080-ND.
SWITCH TOGGLE DPDT 15A .250 TAB - 2GM51-73
Order 'switch toggle dpdt 15a .250 tab - 2GM51-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1083-ND.
SWITCH TOGGLE SPST 6A WIRE LEADS - 111-16-73
Order 'switch toggle spst 6a wire leads - 111-16-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1086-ND.
SWITCH TOGGLE SPST 15A 4PCS - S1F
Order 'switch toggle spst 15a 4pcs - S1F' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1206-ND.
Send this link via E-Mail
Help With This Screen