SWITCH TOGGLE DPDT SLDR LUG 15A - 646H/2
| Digi-Key Part Number | 679-1232-ND |
1 25 100 250 500 1000 5000 10000 |
9.15000 8.33920 7.53200 6.99400 6.45600 5.38000 4.30400 3.49700 |
Extended Price
9.15 208.48 753.20 1748.50 3228.00 5380.00 21520.00 34970.00 |
| Manufacturer Part Number | 646H/2 | |||
| Description | SWITCH TOGGLE DPDT SLDR LUG 15A | |||
| Quantity Available | 197 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 646H/2 |
| Vendor | APEM Components |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 x 0.75 |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
646H 2 646H2 679 1232 ND 6791232ND 679-1232 |
646H/2 Specification Sheet
SWITCH TOGGLE DPDT SLDR LUG 15A - 646H/2 (679-1232-ND)
Related parts:SWITCH TOGGLE DPDT SLDR LUG 15A - 646H/2
Order 'switch toggle dpdt sldr lug 15a - 646H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1232-ND.
SWITCH TOGGLE DPDT SLDR LUG 15A - 645NH/2
Order 'switch toggle dpdt sldr lug 15a - 645NH/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1251-ND.
SWITCH TOGGLE SPST SLDR LUG 15A - 631H/2
Order 'switch toggle spst sldr lug 15a - 631H/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1211-ND.
SWITCH TOGGLE SPDT SLDR LUG 15A - 635H/2
Order 'switch toggle spdt sldr lug 15a - 635H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1215-ND.
SWITCH TOGGLE SPDT SLDR LUG 15A - 636H/2
Order 'switch toggle spdt sldr lug 15a - 636H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1217-ND.
SWITCH TOGGLE DPST SLDR LUG 15A - 641H/2
Order 'switch toggle dpst sldr lug 15a - 641H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1226-ND.
SWITCH TOGGLE DPDT SLDR LUG 10A - 645H/2
Order 'switch toggle dpdt sldr lug 10a - 645H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1230-ND.
SWITCH TOGGLE DPDT SLDR LUG 10A - 647H/2
Order 'switch toggle dpdt sldr lug 10a - 647H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1234-ND.
SWITCH TOGGLE DPDT SLDR LUG 10A - 648H/2
Order 'switch toggle dpdt sldr lug 10a - 648H/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1236-ND.
SWITCH TOGGLE DPDT SLDR LUG 10A - 649H/2
Order 'switch toggle dpdt sldr lug 10a - 649H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1238-ND.
SWITCH TOGGLE 3PST SLDR LUG 15A - 651H/2
Order 'switch toggle 3pst sldr lug 15a - 651H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1239-ND.
SWITCH TOGGLE 3PDT SLDR LUG 15A - 656H/2
Order 'switch toggle 3pdt sldr lug 15a - 656H/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1241-ND.
SWITCH TOGGLE SPST SLDR LUG 15A - 631NH/2
Order 'switch toggle spst sldr lug 15a - 631NH/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1246-ND.
SWITCH TOGGLE SPDT SLDR LUG 15A - 635NH/2
Order 'switch toggle spdt sldr lug 15a - 635NH/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1247-ND.
SWITCH TOGGLE DPST SLDR LUG 15A - 641NH/2
Order 'switch toggle dpst sldr lug 15a - 641NH/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1250-ND.
Send this link via E-Mail
Help With This Screen