SWITCH TOGGLE DPDT SCREW 15A - 646H
| Digi-Key Part Number | 679-1231-ND |
1 25 100 250 500 1000 5000 10000 |
10.00000 9.11400 8.23200 7.64400 7.05600 5.88000 4.70400 3.82200 |
Extended Price
10.00 227.85 823.20 1911.00 3528.00 5880.00 23520.00 38220.00 |
| Manufacturer Part Number | 646H | |||
| Description | SWITCH TOGGLE DPDT SCREW 15A | |||
| Quantity Available | 214 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 646H |
| Vendor | APEM Components |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 x 0.75 |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
646H 646H 679 1231 ND 6791231ND 679-1231 |
646H Specification Sheet
SWITCH TOGGLE DPDT SCREW 15A - 646H (679-1231-ND)
Related parts:SWITCH TOGGLE DPDT SCREW 15A - 646H
Order 'switch toggle dpdt screw 15a - 646H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1231-ND.
SWITCH TOGGLE DPDT SCREW 15A - 656H
Order 'switch toggle dpdt screw 15a - 656H' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1240-ND.
SWITCH TOGGLE SPST SCREW 15A - 631H
Order 'switch toggle spst screw 15a - 631H' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1210-ND.
SWITCH TOGGLE SPDT SCREW 15A - 635H
Order 'switch toggle spdt screw 15a - 635H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1214-ND.
SWITCH TOGGLE SPDT SCREW 15A - 636H
Order 'switch toggle spdt screw 15a - 636H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1216-ND.
SWITCH TOGGLE DPST SCREW 15A - 641H
Order 'switch toggle dpst screw 15a - 641H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1225-ND.
SWITCH TOGGLE DPDT SCREW 10A - 647H
Order 'switch toggle dpdt screw 10a - 647H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1233-ND.
SWITCH TOGGLE DPDT SCREW 10A - 648H
Order 'switch toggle dpdt screw 10a - 648H' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1235-ND.
SWITCH TOGGLE DPDT SCREW 10A - 649H
Order 'switch toggle dpdt screw 10a - 649H' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1237-ND.
SWITCH TOGGLE SPST SCREW 15A - 631NH
Order 'switch toggle spst screw 15a - 631NH' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1245-ND.
SWITCH TOGGLE SPDT SCREW 15A - 3537001N000
Order 'switch toggle spdt screw 15a - 3537001N000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1258-ND.
SWITCH TOGGLE DPDT SLDR LUG 15A - 646H/2
Order 'switch toggle dpdt sldr lug 15a - 646H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1232-ND.
SWITCH TOGGLE DPDT SLDR LUG 15A - 645NH/2
Order 'switch toggle dpdt sldr lug 15a - 645NH/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1251-ND.
SWITCH TOGGLE DPDT MOM 15A 5PCS - S335T
Order 'switch toggle dpdt mom 15a 5pcs - S335T' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1232-ND.
SWITCH TOGGLE DPDT MOM 15A 5PCS - S338T
Order 'switch toggle dpdt mom 15a 5pcs - S338T' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1233-ND.
Send this link via E-Mail
Help With This Screen