SWITCH TOGGLE ILLUM SPST 10A GRN - CLS-TO11A125S00G
| Digi-Key Part Number | 67-1898-ND |
1 10 100 250 500 1000 |
3.48000 3.13200 2.66800 2.20400 1.85600 1.54280 |
Extended Price
3.48 31.32 266.80 551.00 928.00 1542.80 |
| Manufacturer Part Number | CLS-TO11A125S00G | |||
| Description | SWITCH TOGGLE ILLUM SPST 10A GRN | |||
| Quantity Available | 2196 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CLS-TO11A125S00G |
| Vendor | Lumex Inc. |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Flatted |
| Actuator Length | 13.000 mm [Typ] |
| Bushing Thread | M18 x 1 |
| Illumination Type, Color | LED, Green |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CLS TO11A125S00G CLSTO11A125S00G 67 1898 ND 671898ND 67-1898 |
CLS-TO11A125S00G Specification Sheet
SWITCH TOGGLE ILLUM SPST 10A GRN - CLS-TO11A125S00G (67-1898-ND)
Related parts:SWITCH TOGGLE ILLUM SPST 10A GRN - CLS-TO11A125S00G
Order 'switch toggle illum spst 10a grn - CLS-TO11A125S00G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1898-ND.
SWITCH TOGGLE ILLUM SPST 20A GRN - CLS-TC11A12252G
Order 'switch toggle illum spst 20a grn - CLS-TC11A12252G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1885-ND.
SWITCH TOGGLE ILLUM SPST 25A GRN - CLS-TS11A12250G
Order 'switch toggle illum spst 25a grn - CLS-TS11A12250G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1890-ND.
SWITCH TOGGLE ILLUM SPST 20A GRN - CLS-TC11A12250G
Order 'switch toggle illum spst 20a grn - CLS-TC11A12250G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1894-ND.
SWITCH TOGGLE ILLUM SPST 10A YLW - CLS-TO11A125S00Y
Order 'switch toggle illum spst 10a ylw - CLS-TO11A125S00Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1896-ND.
SWITCH TOGGLE ILLUM SPST 10A RED - CLS-TO11A125S00R
Order 'switch toggle illum spst 10a red - CLS-TO11A125S00R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1897-ND.
SWITCH TOGGLE ILLUM SPST 30A GRN - CLS-TC11A12251G
Order 'switch toggle illum spst 30a grn - CLS-TC11A12251G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1901-ND.
SWITCH ROCKER ILLUM SPST 10A GRN - CLS-RR11A125500G
Order 'switch rocker illum spst 10a grn - CLS-RR11A125500G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1905-ND.
SWITCH ROCKER ILLUM SPST 10A GRN - CLS-RC11A125190G
Order 'switch rocker illum spst 10a grn - CLS-RC11A125190G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1910-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12253R
Order 'switch toggle illum spst 20a red - CLS-TC11A12253R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1882-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12252Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12252Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1883-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12252R
Order 'switch toggle illum spst 20a red - CLS-TC11A12252R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1884-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12190Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12190Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1886-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12190R
Order 'switch toggle illum spst 20a red - CLS-TC11A12190R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1887-ND.
SWITCH TOGGLE ILLUM SPST 25A YLW - CLS-TS11A12250Y
Order 'switch toggle illum spst 25a ylw - CLS-TS11A12250Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1888-ND.
Send this link via E-Mail
Help With This Screen