SWITCH TOGGLE ILLUM SPST 10A YLW - CLS-TO11A125S00Y
| Digi-Key Part Number | 67-1896-ND |
1 10 100 250 500 1000 |
3.48000 3.13200 2.66800 2.20400 1.85600 1.54280 |
Extended Price
3.48 31.32 266.80 551.00 928.00 1542.80 |
| Manufacturer Part Number | CLS-TO11A125S00Y | |||
| Description | SWITCH TOGGLE ILLUM SPST 10A YLW | |||
| Quantity Available | 828 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CLS-TO11A125S00Y |
| Vendor | Lumex Inc. |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Flatted |
| Actuator Length | 13.000 mm [Typ] |
| Bushing Thread | M18 x 1 |
| Illumination Type, Color | LED, Yellow |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CLS TO11A125S00Y CLSTO11A125S00Y 67 1896 ND 671896ND 67-1896 |
CLS-TO11A125S00Y Specification Sheet
SWITCH TOGGLE ILLUM SPST 10A YLW - CLS-TO11A125S00Y (67-1896-ND)
Related parts:SWITCH TOGGLE ILLUM SPST 10A YLW - CLS-TO11A125S00Y
Order 'switch toggle illum spst 10a ylw - CLS-TO11A125S00Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1896-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12252Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12252Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1883-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12190Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12190Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1886-ND.
SWITCH TOGGLE ILLUM SPST 25A YLW - CLS-TS11A12250Y
Order 'switch toggle illum spst 25a ylw - CLS-TS11A12250Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1888-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12250Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12250Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1892-ND.
SWITCH TOGGLE ILLUM SPST 10A RED - CLS-TO11A125S00R
Order 'switch toggle illum spst 10a red - CLS-TO11A125S00R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1897-ND.
SWITCH TOGGLE ILLUM SPST 10A GRN - CLS-TO11A125S00G
Order 'switch toggle illum spst 10a grn - CLS-TO11A125S00G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1898-ND.
SWITCH TOGGLE ILLUM SPST 30A YLW - CLS-TC11A12251Y
Order 'switch toggle illum spst 30a ylw - CLS-TC11A12251Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1899-ND.
SWITCH ROCKER ILLUM SPST 10A YLW - CLS-RR11A125500Y
Order 'switch rocker illum spst 10a ylw - CLS-RR11A125500Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1903-ND.
SWITCH ROCKER ILLUM SPST 10A YLW - CLS-RC11A125190Y
Order 'switch rocker illum spst 10a ylw - CLS-RC11A125190Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1908-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12253R
Order 'switch toggle illum spst 20a red - CLS-TC11A12253R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1882-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12252R
Order 'switch toggle illum spst 20a red - CLS-TC11A12252R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1884-ND.
SWITCH TOGGLE ILLUM SPST 20A GRN - CLS-TC11A12252G
Order 'switch toggle illum spst 20a grn - CLS-TC11A12252G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1885-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12190R
Order 'switch toggle illum spst 20a red - CLS-TC11A12190R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1887-ND.
SWITCH TOGGLE ILLUM SPST 25A RED - CLS-TS11A12250R
Order 'switch toggle illum spst 25a red - CLS-TS11A12250R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1889-ND.
Send this link via E-Mail
Help With This Screen