SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12250R - Switches, Encoders
| Digi-Key Part Number | 67-1893-ND |
1 10 100 250 500 1000 |
5.61000 5.04900 4.30100 3.55300 2.99200 2.48710 |
Extended Price
5.61 50.49 430.10 888.25 1496.00 2487.10 |
| Manufacturer Part Number | CLS-TC11A12250R | |||
| Description | SWITCH TOGGLE ILLUM SPST 20A RED | |||
| Quantity Available | 561 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CLS-TC11A12250R |
| Vendor | Lumex Inc. |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 20A @ 12VDC |
| Orientation | Vertical |
| Termination Style | .250" Quick Connect |
| Actuator Type | Standard Round |
| Actuator Length | 20.000 mm [Typ] |
| Bushing Thread | M12 x 0.75 |
| Illumination Type, Color | LED, Red |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CLS TC11A12250R CLSTC11A12250R 67 1893 ND 671893ND 67-1893 |
CLS-TC11A12250R Specification Sheet
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12250R (67-1893-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12250R
Order 'switch toggle illum spst 20a red - CLS-TC11A12250R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1893-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12253R
Order 'switch toggle illum spst 20a red - CLS-TC11A12253R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1882-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12252R
Order 'switch toggle illum spst 20a red - CLS-TC11A12252R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1884-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12190R
Order 'switch toggle illum spst 20a red - CLS-TC11A12190R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1887-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12252Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12252Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1883-ND.
SWITCH TOGGLE ILLUM SPST 20A GRN - CLS-TC11A12252G
Order 'switch toggle illum spst 20a grn - CLS-TC11A12252G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1885-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12190Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12190Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1886-ND.
SWITCH TOGGLE ILLUM SPST 25A RED - CLS-TS11A12250R
Order 'switch toggle illum spst 25a red - CLS-TS11A12250R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1889-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12250Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12250Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1892-ND.
SWITCH TOGGLE ILLUM SPST 20A GRN - CLS-TC11A12250G
Order 'switch toggle illum spst 20a grn - CLS-TC11A12250G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1894-ND.
SWITCH TOGGLE ILLUM SPST 20A BLU - CLS-TC11A12250B
Order 'switch toggle illum spst 20a blu - CLS-TC11A12250B' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1895-ND.
SWITCH TOGGLE ILLUM SPST 10A RED - CLS-TO11A125S00R
Order 'switch toggle illum spst 10a red - CLS-TO11A125S00R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1897-ND.
SWITCH TOGGLE ILLUM SPST 30A RED - CLS-TC11A12251R
Order 'switch toggle illum spst 30a red - CLS-TC11A12251R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1900-ND.
SWITCH ROCKER ILLUM SPST 20A RED - CLS-RR11A12252R
Order 'switch rocker illum spst 20a red - CLS-RR11A12252R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1937-ND.
SWITCH ROCKER ILLUM SPST 20A RED - CLS-RO11A12251R
Order 'switch rocker illum spst 20a red - CLS-RO11A12251R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1941-ND.
Send this link via E-Mail
Help With This Screen