Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TOGGLE ILLUM SPST 25A GRN - CLS-TS11A12250G

Digi-Key Part Number 67-1890-ND
Price Break
1
10
100
250
500
1000
Unit Price
4.77000
4.29300
3.65700
3.02100
2.54400
2.11470
Extended Price
4.77
42.93
365.70
755.25
1272.00
2114.70
Manufacturer Part NumberCLS-TS11A12250G
DescriptionSWITCH TOGGLE ILLUM SPST 25A GRN
Quantity Available 872
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCLS-TS11A12250G
VendorLumex Inc.
CategorySwitches, Encoders
Mounting TypePanel Mount, Snap-In
TypeIlluminated
CircuitSPST
Switch FunctionOn-Off
Contact Rating @ Voltage25A @ 12VDC
OrientationVertical
Termination Style.250" Quick Connect
Actuator TypeFlatted
Actuator Length17.000 mm [Typ]
Illumination Type, ColorLED, Green
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CLS TS11A12250G
CLSTS11A12250G
67 1890 ND
671890ND
67-1890

CLS-TS11A12250G Specification Sheet

Image of SWITCH TOGGLE ILLUM SPST 25A GRN - CLS-TS11A12250G

SWITCH TOGGLE ILLUM SPST 25A GRN - CLS-TS11A12250G (67-1890-ND)

Related parts:
SWITCH TOGGLE ILLUM SPST 25A GRN - CLS-TS11A12250G
 Order 'switch toggle illum spst 25a grn - CLS-TS11A12250G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1890-ND.
SWITCH TOGGLE ILLUM SPST 20A GRN - CLS-TC11A12252G
 Order 'switch toggle illum spst 20a grn - CLS-TC11A12252G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1885-ND.
SWITCH TOGGLE ILLUM SPST 25A YLW - CLS-TS11A12250Y
 Order 'switch toggle illum spst 25a ylw - CLS-TS11A12250Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1888-ND.
SWITCH TOGGLE ILLUM SPST 25A RED - CLS-TS11A12250R
 Order 'switch toggle illum spst 25a red - CLS-TS11A12250R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1889-ND.
SWITCH TOGGLE ILLUM SPST 25A BLU - CLS-TS11A12250B
 Order 'switch toggle illum spst 25a blu - CLS-TS11A12250B' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1891-ND.
SWITCH TOGGLE ILLUM SPST 20A GRN - CLS-TC11A12250G
 Order 'switch toggle illum spst 20a grn - CLS-TC11A12250G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1894-ND.
SWITCH TOGGLE ILLUM SPST 10A GRN - CLS-TO11A125S00G
 Order 'switch toggle illum spst 10a grn - CLS-TO11A125S00G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1898-ND.
SWITCH TOGGLE ILLUM SPST 30A GRN - CLS-TC11A12251G
 Order 'switch toggle illum spst 30a grn - CLS-TC11A12251G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1901-ND.
SWITCH ROCKER ILLUM SPST 25A GRN - CLS-RC11A12250G
 Order 'switch rocker illum spst 25a grn - CLS-RC11A12250G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1922-ND.
SWITCH ROCKER ILLUM SPST 25A GRN - CLS-RR11A12251G
 Order 'switch rocker illum spst 25a grn - CLS-RR11A12251G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1934-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12253R
 Order 'switch toggle illum spst 20a red - CLS-TC11A12253R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1882-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12252Y
 Order 'switch toggle illum spst 20a ylw - CLS-TC11A12252Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1883-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12252R
 Order 'switch toggle illum spst 20a red - CLS-TC11A12252R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1884-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12190Y
 Order 'switch toggle illum spst 20a ylw - CLS-TC11A12190Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1886-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12190R
 Order 'switch toggle illum spst 20a red - CLS-TC11A12190R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1887-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TOGGLE ILLUM SPST 25A BLU - CLS-TS11A12250B Next: SWITCH TOGGLE ILLUM SPST 25A RED - CLS-TS11A12250R