SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12190Y
| Digi-Key Part Number | 67-1886-ND |
1 10 100 250 500 1000 |
3.48000 3.13200 2.66800 2.20400 1.85600 1.54280 |
Extended Price
3.48 31.32 266.80 551.00 928.00 1542.80 |
| Manufacturer Part Number | CLS-TC11A12190Y | |||
| Description | SWITCH TOGGLE ILLUM SPST 20A YLW | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CLS-TC11A12190Y |
| Vendor | Lumex Inc. |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Illuminated |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 20A @ 12VDC |
| Orientation | Vertical |
| Termination Style | .187" Quick Connect |
| Actuator Type | Flatted |
| Illumination Type, Color | LED, Yellow |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CLS TC11A12190Y CLSTC11A12190Y 67 1886 ND 671886ND 67-1886 |
CLS-TC11A12190Y Specification Sheet
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12190Y (67-1886-ND)
Related parts:SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12190Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12190Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1886-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12252Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12252Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1883-ND.
SWITCH TOGGLE ILLUM SPST 20A YLW - CLS-TC11A12250Y
Order 'switch toggle illum spst 20a ylw - CLS-TC11A12250Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1892-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12253R
Order 'switch toggle illum spst 20a red - CLS-TC11A12253R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1882-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12252R
Order 'switch toggle illum spst 20a red - CLS-TC11A12252R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1884-ND.
SWITCH TOGGLE ILLUM SPST 20A GRN - CLS-TC11A12252G
Order 'switch toggle illum spst 20a grn - CLS-TC11A12252G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1885-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12190R
Order 'switch toggle illum spst 20a red - CLS-TC11A12190R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1887-ND.
SWITCH TOGGLE ILLUM SPST 25A YLW - CLS-TS11A12250Y
Order 'switch toggle illum spst 25a ylw - CLS-TS11A12250Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1888-ND.
SWITCH TOGGLE ILLUM SPST 20A RED - CLS-TC11A12250R
Order 'switch toggle illum spst 20a red - CLS-TC11A12250R' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1893-ND.
SWITCH TOGGLE ILLUM SPST 20A GRN - CLS-TC11A12250G
Order 'switch toggle illum spst 20a grn - CLS-TC11A12250G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1894-ND.
SWITCH TOGGLE ILLUM SPST 20A BLU - CLS-TC11A12250B
Order 'switch toggle illum spst 20a blu - CLS-TC11A12250B' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1895-ND.
SWITCH TOGGLE ILLUM SPST 10A YLW - CLS-TO11A125S00Y
Order 'switch toggle illum spst 10a ylw - CLS-TO11A125S00Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1896-ND.
SWITCH TOGGLE ILLUM SPST 30A YLW - CLS-TC11A12251Y
Order 'switch toggle illum spst 30a ylw - CLS-TC11A12251Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1899-ND.
SWITCH ROCKER ILLUM SPST 20A YLW - CLS-RR11A12252Y
Order 'switch rocker illum spst 20a ylw - CLS-RR11A12252Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1936-ND.
SWITCH ROCKER ILLUM SPST 20A YLW - CLS-RO11A12251Y
Order 'switch rocker illum spst 20a ylw - CLS-RO11A12251Y' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1940-ND.
Send this link via E-Mail
Help With This Screen