SWITCH MINI TOGGLE ON-ON DPDT - 2TW1-3
| Digi-Key Part Number | 480-2281-ND |
1 10 100 500 1000 |
28.45000 23.18700 19.91500 18.49250 17.78125 |
Extended Price
28.45 231.87 1991.50 9246.25 17781.25 |
| Manufacturer Part Number | 2TW1-3 | |||
| Description | SWITCH MINI TOGGLE ON-ON DPDT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2TW1-3 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Turret |
| Actuator Type | Standard Round |
| Actuator Length | 10.670 mm [Typ] |
| Bushing Length | 6.350 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
2TW1 3 2TW13 480 2281 ND 4802281ND 480-2281 |
SWITCH MINI TOGGLE ON-ON DPDT - 2TW1-3 (480-2281-ND)
Related parts:SWITCH MINI TOGGLE ON-ON DPDT - 2TW1-3
Order 'switch mini toggle on-on dpdt - 2TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2281-ND.
SWITCH MINI TOGGLE ON-ON DPDT - 12TW1-3
Order 'switch mini toggle on-on dpdt - 12TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2274-ND.
SWITCH MINI TOGGLE ON-MOM DPDT - 2TW1-8
Order 'switch mini toggle on-mom dpdt - 2TW1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2282-ND.
SWITCH MINI TOGGLE ON-ON SPDT - 11TW1-3
Order 'switch mini toggle on-on spdt - 11TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2270-ND.
SWITCH MINI TOGGLE ON-ON SPDT - 1TW1-3
Order 'switch mini toggle on-on spdt - 1TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2278-ND.
SWITCH MINI TOGGLE OFF-ON DPST - 2TW1-2
Order 'switch mini toggle off-on dpst - 2TW1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2280-ND.
SWITCH MINI TOGGLE OFF-ON SPST - 1TW1-2
Order 'switch mini toggle off-on spst - 1TW1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2277-ND.
SWITCH MINI TOGGLE ON-MOM SPDT - 1TW1-8
Order 'switch mini toggle on-mom spdt - 1TW1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2279-ND.
SWITCH TOGGLE TS ON-ON DPDT - 12TS15-3
Order 'switch toggle ts on-on dpdt - 12TS15-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3061-ND.
SWITCH TOGGLE TS ON-ON DPDT - 12TS95-3
Order 'switch toggle ts on-on dpdt - 12TS95-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3072-ND.
SWITCH TOGGLE TS ON-ON DPDT - 12TS115-3
Order 'switch toggle ts on-on dpdt - 12TS115-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3084-ND.
SWITCH TOGGLE NT SPDT SEALED - 1NT1-3
Order 'switch toggle nt spdt sealed - 1NT1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2172-ND.
SWITCH TOGGLE NT SPDT FLAT - 31NT91-3
Order 'switch toggle nt spdt flat - 31NT91-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2184-ND.
SWITCH TOGGLE TL SPDT SEALED - 1TL1-3
Order 'switch toggle tl spdt sealed - 1TL1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2194-ND.
SWITCH TOGGLE TL 4PDT SEALED - 4TL1-3
Order 'switch toggle tl 4pdt sealed - 4TL1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2217-ND.
Send this link via E-Mail
Help With This Screen