SWITCH MINI TOGGLE OFF-ON DPST - 2TW1-2
| Digi-Key Part Number | 480-2280-ND |
1 10 100 500 1000 |
23.57000 19.21000 16.49900 15.32050 14.73125 |
Extended Price
23.57 192.10 1649.90 7660.25 14731.25 |
| Manufacturer Part Number | 2TW1-2 | |||
| Description | SWITCH MINI TOGGLE OFF-ON DPST | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2TW1-2 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Turret |
| Actuator Type | Standard Round |
| Actuator Length | 10.670 mm [Typ] |
| Bushing Length | 6.350 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
2TW1 2 2TW12 480 2280 ND 4802280ND 480-2280 |
SWITCH MINI TOGGLE OFF-ON DPST - 2TW1-2 (480-2280-ND)
Related parts:SWITCH MINI TOGGLE OFF-ON DPST - 2TW1-2
Order 'switch mini toggle off-on dpst - 2TW1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2280-ND.
SWITCH MINI TOGGLE OFF-ON SPST - 1TW1-2
Order 'switch mini toggle off-on spst - 1TW1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2277-ND.
SWITCH MINI TOGGLE ON-ON DPDT - 2TW1-3
Order 'switch mini toggle on-on dpdt - 2TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2281-ND.
SWITCH MINI TOGGLE ON-MOM DPDT - 2TW1-8
Order 'switch mini toggle on-mom dpdt - 2TW1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2282-ND.
SWITCH MINI TOGGLE ON-ON SPDT - 11TW1-3
Order 'switch mini toggle on-on spdt - 11TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2270-ND.
SWITCH MINI TOGGLE ON-ON DPDT - 12TW1-3
Order 'switch mini toggle on-on dpdt - 12TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2274-ND.
SWITCH MINI TOGGLE ON-ON SPDT - 1TW1-3
Order 'switch mini toggle on-on spdt - 1TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2278-ND.
SWITCH MINI TOGGLE ON-MOM SPDT - 1TW1-8
Order 'switch mini toggle on-mom spdt - 1TW1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2279-ND.
SWITCH TOGGLE TS OFF-ON DPST - 12TS95-2
Order 'switch toggle ts off-on dpst - 12TS95-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3071-ND.
SWITCH TOGGLE TS OFF-ON DPST - 12TS115-2
Order 'switch toggle ts off-on dpst - 12TS115-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3083-ND.
SWITCH TOGGLE NT SPST SEALED - 1NT1-2
Order 'switch toggle nt spst sealed - 1NT1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2171-ND.
SWITCH TOGGLE NT SPST FLAT - 31NT91-2
Order 'switch toggle nt spst flat - 31NT91-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2183-ND.
SWITCH TOGGLE TL SPST SEALED - 1TL1-2
Order 'switch toggle tl spst sealed - 1TL1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2192-ND.
SWITCH TOGGLE TL 4PST SEALED - 4TL1-2
Order 'switch toggle tl 4pst sealed - 4TL1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2216-ND.
SW MINI TOGGLE ON-OFF-ON SPDT - 11TW1-1
Order 'sw mini toggle on-off-on spdt - 11TW1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2269-ND.
Send this link via E-Mail
Help With This Screen