CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
| Digi-Key Part Number | 478-2625-2-ND |
2000 6000 10000 |
.61200 .57100 .53000 |
Extended Price
1224.00 3426.00 5300.00 |
| Manufacturer Part Number | SQCB7M2R0BAJME | |||
| Description | CAP RF 2.0PF 500V 1210 SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCB7M2R0BAJME |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 2.000 pF [Typ] |
| Capacitance Tolerance | ±0.1pF |
| Dielectric Material & Structure | Ceramic Multilayer |
| Voltage | 500.000 VDC [Max] |
| Height | 2.590 mm [Max] |
| Length | 2.790 mm [Typ] |
| Width | 2.790 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCB7M2R0BAJME SQCB7M2R0BAJME 478 2625 2 ND 47826252ND 478-2625-2 |
SQCB7M2R0BAJME Specification Sheet
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME (478-2625-2-ND)
Related parts:CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2625-1-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2625-2-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME\500
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCB7M2R0BAJME\500-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2625-6-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2621-1-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2621-2-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
Order 'cap rf 1.2pf 500v 1210 smd - SQCB7M1R2BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2622-1-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
Order 'cap rf 1.2pf 500v 1210 smd - SQCB7M1R2BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2622-2-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2623-1-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2623-2-ND.
CAP RF 1.8PF 500V 1210 SMD - SQCB7M1R8BAJME
Order 'cap rf 1.8pf 500v 1210 smd - SQCB7M1R8BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2624-1-ND.
CAP RF 1.8PF 500V 1210 SMD - SQCB7M1R8BAJME
Order 'cap rf 1.8pf 500v 1210 smd - SQCB7M1R8BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2624-2-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2626-1-ND.
CAP RF 2.2PF 500V 1210 SMD - SQCB7M2R2BAJME
Order 'cap rf 2.2pf 500v 1210 smd - SQCB7M2R2BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2626-2-ND.
CAP RF 2.4PF 500V 1210 SMD - SQCB7M2R4BAJME
Order 'cap rf 2.4pf 500v 1210 smd - SQCB7M2R4BAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2627-1-ND.
Send this link via E-Mail
Help With This Screen