SW MINI TOGGLE MOM-OFF-MOM SPDT - 11TW1-7
| Digi-Key Part Number | 480-2272-ND |
1 10 100 500 1000 |
25.45000 20.74000 17.81360 16.54120 15.90500 |
Extended Price
25.45 207.40 1781.36 8270.60 15905.00 |
| Manufacturer Part Number | 11TW1-7 | |||
| Description | SW MINI TOGGLE MOM-OFF-MOM SPDT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 11TW1-7 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 5A @ 115VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Turret |
| Actuator Type | Standard Round |
| Actuator Length | 17.270 mm [Typ] |
| Bushing Length | 11.940 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
11TW1 7 11TW17 480 2272 ND 4802272ND 480-2272 |
SW MINI TOGGLE MOM-OFF-MOM SPDT - 11TW1-7 (480-2272-ND)
Related parts:SW MINI TOGGLE ON-OFF-ON SPDT - 11TW1-1
Order 'sw mini toggle on-off-on spdt - 11TW1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2269-ND.
SW MINI TOGGLE MOM-OFF-MOM SPDT - 11TW1-7
Order 'sw mini toggle mom-off-mom spdt - 11TW1-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2272-ND.
SW MINI TOGGLE MOM-OFF-MOM DPDT - 12TW1-7
Order 'sw mini toggle mom-off-mom dpdt - 12TW1-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2276-ND.
SW MINI TOGGLE ON-OFF-MOM DPDT - 12TW1-5
Order 'sw mini toggle on-off-mom dpdt - 12TW1-5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2275-ND.
SW MINI TOGGLE ON-OFF-MOM SPDT - 11TW1-5
Order 'sw mini toggle on-off-mom spdt - 11TW1-5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2271-ND.
SWITCH TOGGLE MOM-OFF-MOM SPDT - 11TS15-7
Order 'switch toggle mom-off-mom spdt - 11TS15-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3058-ND.
SWITCH TOGGLE MOM-OFF-MOM SPDT - 11TS95-7
Order 'switch toggle mom-off-mom spdt - 11TS95-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3069-ND.
SWITCH TOGGLE MOM-OFF-MOM SPDT - 11TS115-7
Order 'switch toggle mom-off-mom spdt - 11TS115-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3080-ND.
SW MINI TOGGLE ON-OFF-ON DPDT - 12TW1-1
Order 'sw mini toggle on-off-on dpdt - 12TW1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2273-ND.
SWITCH MINI TOGGLE ON-MOM SPDT - 1TW1-8
Order 'switch mini toggle on-mom spdt - 1TW1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2279-ND.
SWITCH MINI TOGGLE ON-ON SPDT - 11TW1-3
Order 'switch mini toggle on-on spdt - 11TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2270-ND.
SWITCH MINI TOGGLE ON-MOM DPDT - 2TW1-8
Order 'switch mini toggle on-mom dpdt - 2TW1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2282-ND.
SWITCH TOGGLE TS ON-OFF-MOM SPDT - 11TS15-5
Order 'switch toggle ts on-off-mom spdt - 11TS15-5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3056-ND.
SWITCH TOGGLE TS ON-MOM SPDT - 11TS15-8
Order 'switch toggle ts on-mom spdt - 11TS15-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3059-ND.
SWITCH TOGGLE MOM-OFF-MOM DPDT - 12TS15-7
Order 'switch toggle mom-off-mom dpdt - 12TS15-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3063-ND.
Send this link via E-Mail
Help With This Screen