SW MINI TOGGLE ON-OFF-ON SPDT - 11TW1-1
| Digi-Key Part Number | 480-2269-ND |
1 10 100 500 1000 |
20.53000 16.73500 14.37380 13.34710 12.83375 |
Extended Price
20.53 167.35 1437.38 6673.55 12833.75 |
| Manufacturer Part Number | 11TW1-1 | |||
| Description | SW MINI TOGGLE ON-OFF-ON SPDT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 11TW1-1 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 5A @ 115VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Turret |
| Actuator Type | Standard Round |
| Actuator Length | 17.270 mm [Typ] |
| Bushing Length | 11.940 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
11TW1 1 11TW11 480 2269 ND 4802269ND 480-2269 |
SW MINI TOGGLE ON-OFF-ON SPDT - 11TW1-1 (480-2269-ND)
Related parts:SW MINI TOGGLE ON-OFF-ON SPDT - 11TW1-1
Order 'sw mini toggle on-off-on spdt - 11TW1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2269-ND.
SW MINI TOGGLE ON-OFF-MOM SPDT - 11TW1-5
Order 'sw mini toggle on-off-mom spdt - 11TW1-5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2271-ND.
SW MINI TOGGLE MOM-OFF-MOM SPDT - 11TW1-7
Order 'sw mini toggle mom-off-mom spdt - 11TW1-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2272-ND.
SW MINI TOGGLE ON-OFF-ON DPDT - 12TW1-1
Order 'sw mini toggle on-off-on dpdt - 12TW1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2273-ND.
SW MINI TOGGLE ON-OFF-MOM DPDT - 12TW1-5
Order 'sw mini toggle on-off-mom dpdt - 12TW1-5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2275-ND.
SW MINI TOGGLE MOM-OFF-MOM DPDT - 12TW1-7
Order 'sw mini toggle mom-off-mom dpdt - 12TW1-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2276-ND.
SWITCH MINI TOGGLE ON-ON SPDT - 11TW1-3
Order 'switch mini toggle on-on spdt - 11TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2270-ND.
SWITCH MINI TOGGLE ON-ON SPDT - 1TW1-3
Order 'switch mini toggle on-on spdt - 1TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2278-ND.
SWITCH MINI TOGGLE ON-MOM SPDT - 1TW1-8
Order 'switch mini toggle on-mom spdt - 1TW1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2279-ND.
SWITCH TOGGLE TS ON-OFF-ON SPDT - 11TS15-1
Order 'switch toggle ts on-off-on spdt - 11TS15-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3052-ND.
SWITCH TOGGLE TS ON-OFF-ON SPDT - 11TS95-1
Order 'switch toggle ts on-off-on spdt - 11TS95-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3065-ND.
SWITCH TOGGLE TS ON-OFF-ON SPDT - 11TS115-1
Order 'switch toggle ts on-off-on spdt - 11TS115-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3075-ND.
SWITCH MINI TOGGLE ON-ON DPDT - 12TW1-3
Order 'switch mini toggle on-on dpdt - 12TW1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2274-ND.
SWITCH MINI TOGGLE OFF-ON SPST - 1TW1-2
Order 'switch mini toggle off-on spst - 1TW1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2277-ND.
SWITCH MINI TOGGLE OFF-ON DPST - 2TW1-2
Order 'switch mini toggle off-on dpst - 2TW1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2280-ND.
Send this link via E-Mail
Help With This Screen