SWITCH TOGGLE TL DPDT SEALED - 2TL1-50
| Digi-Key Part Number | 480-2208-ND |
1 10 100 500 1000 |
32.55000 26.70900 23.37020 21.28358 20.86625 |
Extended Price
32.55 267.09 2337.02 10641.79 20866.25 |
| Manufacturer Part Number | 2TL1-50 | |||
| Description | SWITCH TOGGLE TL DPDT SEALED | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2TL1-50 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On-Mom |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Standard Round |
| Actuator Length | 17.270 mm [Typ] |
| Bushing Length | 11.940 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2TL1 50 2TL150 480 2208 ND 4802208ND 480-2208 |
SWITCH TOGGLE TL DPDT SEALED - 2TL1-50 (480-2208-ND)
Related parts:SWITCH TOGGLE TL DPDT SEALED - 2TL1-50
Order 'switch toggle tl dpdt sealed - 2TL1-50' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2208-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-1
Order 'switch toggle tl dpdt sealed - 2TL1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2201-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-10
Order 'switch toggle tl dpdt sealed - 2TL1-10' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2202-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-10A
Order 'switch toggle tl dpdt sealed - 2TL1-10A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2203-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-3
Order 'switch toggle tl dpdt sealed - 2TL1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2205-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-3D
Order 'switch toggle tl dpdt sealed - 2TL1-3D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2206-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-5
Order 'switch toggle tl dpdt sealed - 2TL1-5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2207-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-7
Order 'switch toggle tl dpdt sealed - 2TL1-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2210-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-70
Order 'switch toggle tl dpdt sealed - 2TL1-70' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2211-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-8
Order 'switch toggle tl dpdt sealed - 2TL1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2212-ND.
SWITCH TOGGLE NT DPDT SEALED - 2NT1-50
Order 'switch toggle nt dpdt sealed - 2NT1-50' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2180-ND.
SWITCH TOGGLE TL DPST SEALED - 2TL1-2
Order 'switch toggle tl dpst sealed - 2TL1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2204-ND.
SWITCH TOGGLE TL DPST SEALED - 2TL1-6
Order 'switch toggle tl dpst sealed - 2TL1-6' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2209-ND.
SWITCH TOGGLE NT DPDT SEALED - 2NT1-1
Order 'switch toggle nt dpdt sealed - 2NT1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2176-ND.
SWITCH TOGGLE NT DPDT SEALED - 2NT1-3
Order 'switch toggle nt dpdt sealed - 2NT1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2178-ND.
Send this link via E-Mail
Help With This Screen