SWITCH TOGGLE TL SPDT SEALED - 1TL1-1
| Digi-Key Part Number | 480-2191-ND |
1 10 100 500 1000 |
21.29000 17.34800 14.90020 13.83590 13.30375 |
Extended Price
21.29 173.48 1490.02 6917.95 13303.75 |
| Manufacturer Part Number | 1TL1-1 | |||
| Description | SWITCH TOGGLE TL SPDT SEALED | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1TL1-1 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Contact Rating @ Voltage | 15A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Standard Round |
| Actuator Length | 17.270 mm [Typ] |
| Bushing Length | 11.940 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1TL1 1 1TL11 480 2191 ND 4802191ND 480-2191 |
SWITCH TOGGLE TL SPDT SEALED - 1TL1-1 (480-2191-ND)
Related parts:SWITCH TOGGLE TL SPDT SEALED - 1TL1-1
Order 'switch toggle tl spdt sealed - 1TL1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2191-ND.
SWITCH TOGGLE TL SPDT SEALED - 1TL1-3
Order 'switch toggle tl spdt sealed - 1TL1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2194-ND.
SWITCH TOGGLE TL SPDT SEALED - 1TL1-3D
Order 'switch toggle tl spdt sealed - 1TL1-3D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2195-ND.
SWITCH TOGGLE TL SPDT SEALED - 1TL1-3G
Order 'switch toggle tl spdt sealed - 1TL1-3G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2196-ND.
SWITCH TOGGLE TL SPDT SEALED - 1TL1-5
Order 'switch toggle tl spdt sealed - 1TL1-5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2197-ND.
SWITCH TOGGLE TL SPDT SEALED - 1TL1-7
Order 'switch toggle tl spdt sealed - 1TL1-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2199-ND.
SWITCH TOGGLE TL SPDT SEALED - 1TL1-8
Order 'switch toggle tl spdt sealed - 1TL1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2200-ND.
SWITCH TOGGLE TL SPST SEALED - 1TL1-2
Order 'switch toggle tl spst sealed - 1TL1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2192-ND.
SWITCH TOGGLE TL SPST SEALED - 1TL1-2D
Order 'switch toggle tl spst sealed - 1TL1-2D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2193-ND.
SWITCH TOGGLE TL SPST SEALED - 1TL1-6
Order 'switch toggle tl spst sealed - 1TL1-6' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2198-ND.
SWITCH TOGGLE TL DPDT SEALED - 2TL1-1
Order 'switch toggle tl dpdt sealed - 2TL1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2201-ND.
SWITCH TOGGLE TL 4PDT SEALED - 4TL1-1
Order 'switch toggle tl 4pdt sealed - 4TL1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2213-ND.
SWITCH TOGGLE NT SPDT SEALED - 1NT1-3
Order 'switch toggle nt spdt sealed - 1NT1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2172-ND.
SWITCH TOGGLE NT SPDT SEALED - 1NT1-7
Order 'switch toggle nt spdt sealed - 1NT1-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2174-ND.
SWITCH TOGGLE NT SPDT SEALED - 1NT1-8
Order 'switch toggle nt spdt sealed - 1NT1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2175-ND.
Send this link via E-Mail
Help With This Screen