SWITCH TOGGLE NT SPDT SEALED - 1NT1-3
| Digi-Key Part Number | 480-2172-ND |
1 10 100 500 1000 |
16.72000 12.92300 10.83290 10.07266 9.69255 |
Extended Price
16.72 129.23 1083.29 5036.33 9692.55 |
| Manufacturer Part Number | 1NT1-3 | |||
| Description | SWITCH TOGGLE NT SPDT SEALED | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1NT1-3 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Contact Rating @ Voltage | 15A @ 28VDC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Standard Round |
| Actuator Length | 17.020 mm [Typ] |
| Bushing Length | 11.940 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1NT1 3 1NT13 480 2172 ND 4802172ND 480-2172 |
SWITCH TOGGLE NT SPDT SEALED - 1NT1-3 (480-2172-ND)
Related parts:SWITCH TOGGLE NT SPDT SEALED - 1NT1-3
Order 'switch toggle nt spdt sealed - 1NT1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2172-ND.
SWITCH TOGGLE NT SPDT SEALED - 1NT1-7
Order 'switch toggle nt spdt sealed - 1NT1-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2174-ND.
SWITCH TOGGLE NT SPDT SEALED - 1NT1-8
Order 'switch toggle nt spdt sealed - 1NT1-8' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2175-ND.
SWITCH TOGGLE NT SPST SEALED - 1NT1-2
Order 'switch toggle nt spst sealed - 1NT1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2171-ND.
SWITCH TOGGLE NT SPST SEALED - 1NT1-6
Order 'switch toggle nt spst sealed - 1NT1-6' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2173-ND.
SWITCH TOGGLE NT DPDT SEALED - 2NT1-3
Order 'switch toggle nt dpdt sealed - 2NT1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2178-ND.
SWITCH TOGGLE NT SPDT FLAT - 31NT91-3
Order 'switch toggle nt spdt flat - 31NT91-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2184-ND.
SWITCH TOGGLE TL SPDT SEALED - 1TL1-3
Order 'switch toggle tl spdt sealed - 1TL1-3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2194-ND.
SWITCH TOGGLE NT DPDT SEALED - 2NT1-1
Order 'switch toggle nt dpdt sealed - 2NT1-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2176-ND.
SWITCH TOGGLE NT DPST SEALED - 2NT1-2
Order 'switch toggle nt dpst sealed - 2NT1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2177-ND.
SWITCH TOGGLE NT DPDT SEALED - 2NT1-5
Order 'switch toggle nt dpdt sealed - 2NT1-5' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2179-ND.
SWITCH TOGGLE NT DPDT SEALED - 2NT1-50
Order 'switch toggle nt dpdt sealed - 2NT1-50' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2180-ND.
SWITCH TOGGLE NT DPDT SEALED - 2NT1-7
Order 'switch toggle nt dpdt sealed - 2NT1-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2181-ND.
SWITCH TOGGLE NT SPDT FLAT - 31NT91-1
Order 'switch toggle nt spdt flat - 31NT91-1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2182-ND.
SWITCH TOGGLE NT SPDT FLAT - 31NT91-7
Order 'switch toggle nt spdt flat - 31NT91-7' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2185-ND.
Send this link via E-Mail
Help With This Screen