SW TOGGLE DPDT MINI LOCKING LUG - MTL206N04 - Switches, Encoders
| Digi-Key Part Number | 450-1487-ND |
1 10 25 50 100 250 500 1000 |
13.08000 11.93400 11.24560 10.32760 9.63900 8.49152 6.88500 6.10470 |
Extended Price
13.08 119.34 281.14 516.38 963.90 2122.88 3442.50 6104.70 |
| Manufacturer Part Number | MTL206N04 | |||
| Description | SW TOGGLE DPDT MINI LOCKING LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTL206N04 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 28VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Locking Lever |
| Actuator Length | 17.000 mm [Typ] |
| Bushing Length | 8.000 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.000 mm [Typ] |
| Width | 13.000 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 20.000 mOhms [Max] |
| Mechanical Life (Cycles) | 150000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| H | 11.000 mm [Typ] |
| L | 13.000 mm [Typ] |
| W | 13.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTL206N04 MTL206N04 450 1487 ND 4501487ND 450-1487 |
MTL206N04 Specification Sheet
SW TOGGLE DPDT MINI LOCKING LUG - MTL206N04 (450-1487-ND) - Switches, Encoders
Related parts Switches, Encoders:SW TOGGLE DPDT MINI LOCKING LUG - MTL206N04
Order 'sw toggle dpdt mini locking lug - MTL206N04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1487-ND.
SW TOGGLE DPDT MINI LOCKING LUG - MTL206N
Order 'sw toggle dpdt mini locking lug - MTL206N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1316-ND.
SWITCH TOGGLE DPDT MINI LOCK LUG - 1571927-5
Order 'switch toggle dpdt mini lock lug - 1571927-5' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571927-5-ND.
SW TOGGLE SPDT MINI LOCKING LUG - MTL106D
Order 'sw toggle spdt mini locking lug - MTL106D' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1315-ND.
SW TOGGLE 3PDT MINI LOCKING LUG - MTL306D
Order 'sw toggle 3pdt mini locking lug - MTL306D' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1317-ND.
SW TOGGLE 3PDT MINI LOCKING LUG - MTL306D04
Order 'sw toggle 3pdt mini locking lug - MTL306D04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1488-ND.
SW TOGGLE SPDT MINI LOCKING LUG - MTL106D04
Order 'sw toggle spdt mini locking lug - MTL106D04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1486-ND.
SW TOGGLE DPDT MUSTANG ACT LUG - MTG206N
Order 'sw toggle dpdt mustang act lug - MTG206N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1314-ND.
SW TOGGLE DPDT MUSTANG ACT LUG - MTG206N04
Order 'sw toggle dpdt mustang act lug - MTG206N04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1485-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206R
Order 'sw toggle dpdt vert wire lug 6a - MTA206R' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA206R-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206S
Order 'sw toggle dpdt vert wire lug 6a - MTA206S' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA206S-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206T
Order 'sw toggle dpdt vert wire lug 6a - MTA206T' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTA206T-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - 2-1571920-1
Order 'sw toggle dpdt vert wire lug 6a - 2-1571920-1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1663-ND.
SW TOGGLE DPDT LOCK VERT SLD - MTL206P
Order 'sw toggle dpdt lock vert sld - MTL206P' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number MTL206P-ND.
SW TOGGLE DPDT VERT WIRE LUG 6A - MTA206S04
Order 'sw toggle dpdt vert wire lug 6a - MTA206S04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number MTA206S04-ND.
Send this link via E-Mail
Help With This Screen