SWITCH TOGGLE DPDT BAT PCB - MTA206NPC04
| Digi-Key Part Number | 450-1476-ND |
1 10 25 50 100 250 500 1000 |
7.87000 7.17600 6.76200 6.21000 5.79600 5.10600 4.14000 3.67080 |
Extended Price
7.87 71.76 169.05 310.50 579.60 1276.50 2070.00 3670.80 |
| Manufacturer Part Number | MTA206NPC04 | |||
| Description | SWITCH TOGGLE DPDT BAT PCB | |||
| Quantity Available | 752 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTA206NPC04 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 28VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.000 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.000 mm [Typ] |
| Width | 13.000 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 20.000 mOhms [Max] |
| Mechanical Life (Cycles) | 150000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| H | 10.000 mm [Typ] |
| L | 13.000 mm [Typ] |
| W | 13.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTA206NPC04 MTA206NPC04 450 1476 ND 4501476ND 450-1476 |
MTA206NPC04 Specification Sheet
SWITCH TOGGLE DPDT BAT PCB - MTA206NPC04 (450-1476-ND)
Related parts:SWITCH TOGGLE DPDT BAT PCB - MTA206NPC04
Order 'switch toggle dpdt bat pcb - MTA206NPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1476-ND.
SWITCH TOGGLE DPDT BAT PCB - MTA206NPC
Order 'switch toggle dpdt bat pcb - MTA206NPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1305-ND.
SWITCH TOGGLE DPDT VERT PCB - 1-1571920-6
Order 'switch toggle dpdt vert pcb - 1-1571920-6' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1-1571920-6-ND.
SWITCH TOGGLE SPDT BAT PCB - 1571920-4
Order 'switch toggle spdt bat pcb - 1571920-4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571920-4-ND.
SWITCH TOGGLE SPDT BAT PCB - 1571920-6
Order 'switch toggle spdt bat pcb - 1571920-6' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571920-6-ND.
SWITCH TOGGLE SPDT BAT PCB - MTA106DPC
Order 'switch toggle spdt bat pcb - MTA106DPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1298-ND.
SWITCH TOGGLE SPDT BAT PCB - MTA106EPC
Order 'switch toggle spdt bat pcb - MTA106EPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1300-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTA206N
Order 'switch toggle dpdt bat act lug - MTA206N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1304-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTA206P
Order 'switch toggle dpdt bat act lug - MTA206P' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1306-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTE206N
Order 'switch toggle dpdt bat act lug - MTE206N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1310-ND.
SWITCH TOGGLE SPDT BAT PCB - MTA106DPC04
Order 'switch toggle spdt bat pcb - MTA106DPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1469-ND.
SWITCH TOGGLE SPDT BAT PCB - MTA106EPC04
Order 'switch toggle spdt bat pcb - MTA106EPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1471-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTA206N04
Order 'switch toggle dpdt bat act lug - MTA206N04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1475-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTA206P04
Order 'switch toggle dpdt bat act lug - MTA206P04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1477-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTE206N04
Order 'switch toggle dpdt bat act lug - MTE206N04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1481-ND.
Send this link via E-Mail
Help With This Screen