SWITCH TOGGLE SPDT BAT PCB - MTA106EPC04
| Digi-Key Part Number | 450-1471-ND |
1 10 25 50 100 250 500 1000 |
7.63000 6.76500 6.15000 5.90400 5.28900 4.55100 3.69000 3.27180 |
Extended Price
7.63 67.65 153.75 295.20 528.90 1137.75 1845.00 3271.80 |
| Manufacturer Part Number | MTA106EPC04 | |||
| Description | SWITCH TOGGLE SPDT BAT PCB | |||
| Quantity Available | 1283 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTA106EPC04 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 28VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.000 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.000 mm [Typ] |
| Width | 8.000 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 20.000 mOhms [Max] |
| Mechanical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| H | 10.000 mm [Typ] |
| L | 13.000 mm [Typ] |
| W | 8.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTA106EPC04 MTA106EPC04 450 1471 ND 4501471ND 450-1471 |
MTA106EPC04 Specification Sheet
SWITCH TOGGLE SPDT BAT PCB - MTA106EPC04 (450-1471-ND)
Related parts:SWITCH TOGGLE SPDT BAT PCB - MTA106EPC04
Order 'switch toggle spdt bat pcb - MTA106EPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1471-ND.
SWITCH TOGGLE SPDT BAT PCB - 1571920-4
Order 'switch toggle spdt bat pcb - 1571920-4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571920-4-ND.
SWITCH TOGGLE SPDT BAT PCB - 1571920-6
Order 'switch toggle spdt bat pcb - 1571920-6' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571920-6-ND.
SWITCH TOGGLE SPDT BAT PCB - MTA106DPC
Order 'switch toggle spdt bat pcb - MTA106DPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1298-ND.
SWITCH TOGGLE SPDT BAT PCB - MTA106EPC
Order 'switch toggle spdt bat pcb - MTA106EPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1300-ND.
SWITCH TOGGLE SPDT BAT PCB - MTA106DPC04
Order 'switch toggle spdt bat pcb - MTA106DPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1469-ND.
SWITCH TOGGLE SPDT BAT ACT PCB - 1571921-2
Order 'switch toggle spdt bat act pcb - 1571921-2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571921-2-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - 1571920-3
Order 'switch toggle spdt bat act lug - 1571920-3' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571920-3-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - 1571920-5
Order 'switch toggle spdt bat act lug - 1571920-5' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571920-5-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - 1571924-3
Order 'switch toggle spdt bat act lug - 1571924-3' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571924-3-ND.
SWITCH TOGGLE SPDT .4VA PCB - A101SYCB
Order 'switch toggle spdt .4va pcb - A101SYCB' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1285-ND.
SWITCH TOGGLE SPDT .4VA PCB - A103SYCB
Order 'switch toggle spdt .4va pcb - A103SYCB' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1288-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - MTA106D
Order 'switch toggle spdt bat act lug - MTA106D' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1297-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - MTA106E
Order 'switch toggle spdt bat act lug - MTA106E' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1299-ND.
SWITCH TOGGLE DPDT BAT PCB - MTA206NPC
Order 'switch toggle dpdt bat pcb - MTA206NPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1305-ND.
Send this link via E-Mail
Help With This Screen