SW TOGGLE SPDT .221" ACT PC .4VA - TT11EGPC104
| Digi-Key Part Number | 450-1387-ND |
1 10 25 50 100 250 500 1000 |
8.15000 7.23300 6.57520 6.31200 5.65450 4.86552 3.94500 3.49790 |
Extended Price
8.15 72.33 164.38 315.60 565.45 1216.38 1972.50 3497.90 |
| Manufacturer Part Number | TT11EGPC104 | |||
| Description | SW TOGGLE SPDT .221" ACT PC .4VA | |||
| Quantity Available | 1804 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TT11EGPC104 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 5.610 mm [Typ] |
| Bushing Length | 5.490 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 8.130 mm [Typ] |
| Width | 5.230 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 20.000 mOhms [Max] |
| Mechanical Life (Cycles) | 60000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 8.840 mm [Typ] |
| L | 8.100 mm [Typ] |
| W | 5.230 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TT11EGPC104 TT11EGPC104 450 1387 ND 4501387ND 450-1387 |
TT11EGPC104 Specification Sheet
SW TOGGLE SPDT .221" ACT PC .4VA - TT11EGPC104 (450-1387-ND)
Related parts:SW TOGGLE SPDT .221" ACT PC .4VA - TT11EGPC104
Order 'sw toggle spdt .221" act pc .4va - TT11EGPC104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1387-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11DGPC1
Order 'sw toggle spdt .221" act pc .4va - TT11DGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1319-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11EGPC1
Order 'sw toggle spdt .221" act pc .4va - TT11EGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1323-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11DGPC104
Order 'sw toggle spdt .221" act pc .4va - TT11DGPC104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1385-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11DGPC9T1/4
Order 'sw toggle spdt .421" act pc .4va - TT11DGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1320-ND.
SW TOGGLE SPDT .42A ACT PC .4VA - TT11EGPC9T1/4
Order 'sw toggle spdt .42a act pc .4va - TT11EGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1324-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11FGPC9T1/4
Order 'sw toggle spdt .421" act pc .4va - TT11FGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1326-ND.
SW TOGGLE DPDT .221" ACT PC .4VA - TT21NGPC1
Order 'sw toggle dpdt .221" act pc .4va - TT21NGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1327-ND.
SW TOGGLE DPDT .221" ACT PC .4VA - TT21PGPC1
Order 'sw toggle dpdt .221" act pc .4va - TT21PGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1329-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11DGPC9T1/404
Order 'sw toggle spdt .421" act pc .4va - TT11DGPC9T1/404' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1382-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11EGPC9T1/404
Order 'sw toggle spdt .421" act pc .4va - TT11EGPC9T1/404' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1383-ND.
SW TOGGLE DPDT .421" ACT PC .4VA - TT21NGPC9T1/4
Order 'sw toggle dpdt .421" act pc .4va - TT21NGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1328-ND.
SW TOGGLE DPDT .421" ACT PC .4VA - TT21PGPC9T1/4
Order 'sw toggle dpdt .421" act pc .4va - TT21PGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1330-ND.
SW TOGGLE DPDT .421" ACT PC .4VA - TT21NGPC9T1/404
Order 'sw toggle dpdt .421" act pc .4va - TT21NGPC9T1/404' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1384-ND.
SW TOGGLE SPDT .221" VRA .4VA - TT11DGVRA1
Order 'sw toggle spdt .221" vra .4va - TT11DGVRA1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1321-ND.
Send this link via E-Mail
Help With This Screen