SW TOGGLE SPDT .421" ACT PC .4VA - TT11DGPC9T1/4
| Digi-Key Part Number | 450-1320-ND |
250 |
8.92800 |
Extended Price
2232.00 |
| Manufacturer Part Number | TT11DGPC9T1/4 | |||
| Description | SW TOGGLE SPDT .421" ACT PC .4VA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TT11DGPC9T1/4 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 10.690 mm [Typ] |
| Bushing Length | 7.900 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 8.130 mm [Typ] |
| Width | 5.230 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 20.000 mOhms [Max] |
| Mechanical Life (Cycles) | 80000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 8.840 mm [Typ] |
| L | 8.100 mm [Typ] |
| W | 5.230 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TT11DGPC9T1 4 TT11DGPC9T14 450 1320 ND 4501320ND 450-1320 |
TT11DGPC9T1/4 Specification Sheet
SW TOGGLE SPDT .421" ACT PC .4VA - TT11DGPC9T1/4 (450-1320-ND)
Related parts:SW TOGGLE SPDT .421" ACT PC .4VA - TT11DGPC9T1/4
Order 'sw toggle spdt .421" act pc .4va - TT11DGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1320-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11FGPC9T1/4
Order 'sw toggle spdt .421" act pc .4va - TT11FGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1326-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11DGPC9T1/404
Order 'sw toggle spdt .421" act pc .4va - TT11DGPC9T1/404' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1382-ND.
SW TOGGLE SPDT .42A ACT PC .4VA - TT11EGPC9T1/4
Order 'sw toggle spdt .42a act pc .4va - TT11EGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1324-ND.
SW TOGGLE DPDT .421" ACT PC .4VA - TT21NGPC9T1/4
Order 'sw toggle dpdt .421" act pc .4va - TT21NGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1328-ND.
SW TOGGLE DPDT .421" ACT PC .4VA - TT21PGPC9T1/4
Order 'sw toggle dpdt .421" act pc .4va - TT21PGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1330-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11EGPC9T1/404
Order 'sw toggle spdt .421" act pc .4va - TT11EGPC9T1/404' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1383-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11DGPC1
Order 'sw toggle spdt .221" act pc .4va - TT11DGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1319-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11EGPC1
Order 'sw toggle spdt .221" act pc .4va - TT11EGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1323-ND.
SW TOGGLE DPDT .421" ACT PC .4VA - TT21NGPC9T1/404
Order 'sw toggle dpdt .421" act pc .4va - TT21NGPC9T1/404' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1384-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11DGPC104
Order 'sw toggle spdt .221" act pc .4va - TT11DGPC104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1385-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11EGPC104
Order 'sw toggle spdt .221" act pc .4va - TT11EGPC104' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1387-ND.
SW TOGGLE DPDT .221" ACT PC .4VA - TT21NGPC1
Order 'sw toggle dpdt .221" act pc .4va - TT21NGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1327-ND.
SW TOGGLE DPDT .221" ACT PC .4VA - TT21PGPC1
Order 'sw toggle dpdt .221" act pc .4va - TT21PGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1329-ND.
SW TOGGLE SPDT FLAT RA PC GOLD - TT11DGRA7T1/4
Order 'sw toggle spdt flat ra pc gold - TT11DGRA7T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TT11DGRA7T1/4-ND.
Send this link via E-Mail
Help With This Screen