SW TOGGLE SPDT BAT ACT PCB - MTM106DPC
| Digi-Key Part Number | 450-1318-ND |
1 10 25 50 100 500 1000 |
6.00000 5.55000 5.25000 4.98000 4.80000 4.20000 3.99000 |
Extended Price
6.00 55.50 131.25 249.00 480.00 2100.00 3990.00 |
| Manufacturer Part Number | MTM106DPC | |||
| Description | SW TOGGLE SPDT BAT ACT PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MTM106DPC |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 28VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.900 mm [Typ] |
| Bushing Length | 8.000 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.000 mm [Typ] |
| Width | 8.000 mm [Typ] |
| Contact Resistance | 20.000 mOhms [Max] |
| Mechanical Life (Cycles) | 150000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| H | 10.000 mm [Typ] |
| L | 13.000 mm [Typ] |
| W | 8.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MTM106DPC MTM106DPC 450 1318 ND 4501318ND 450-1318 |
MTM106DPC Specification Sheet
SW TOGGLE SPDT BAT ACT PCB - MTM106DPC (450-1318-ND)
Related parts:SW TOGGLE SPDT BAT ACT PCB - MTM106DPC
Order 'sw toggle spdt bat act pcb - MTM106DPC' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1318-ND.
SW TOGGLE SPDT BAT ACT PCB - MTM106DPC04
Order 'sw toggle spdt bat act pcb - MTM106DPC04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1489-ND.
SWITCH TOGGLE SPDT BAT ACT PCB - 1571921-2
Order 'switch toggle spdt bat act pcb - 1571921-2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571921-2-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - 1571920-3
Order 'switch toggle spdt bat act lug - 1571920-3' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571920-3-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - 1571920-5
Order 'switch toggle spdt bat act lug - 1571920-5' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571920-5-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - 1571924-3
Order 'switch toggle spdt bat act lug - 1571924-3' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1571924-3-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - MTA106D
Order 'switch toggle spdt bat act lug - MTA106D' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1297-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - MTA106E
Order 'switch toggle spdt bat act lug - MTA106E' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1299-ND.
SWITCH TOGGLE SPDT BAT ACT LUG - MTE106D
Order 'switch toggle spdt bat act lug - MTE106D' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1309-ND.
SW TOGGLE SPDT MUSTANG ACT LUG - MTG106D
Order 'sw toggle spdt mustang act lug - MTG106D' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1313-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11DGPC1
Order 'sw toggle spdt .221" act pc .4va - TT11DGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1319-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11DGPC9T1/4
Order 'sw toggle spdt .421" act pc .4va - TT11DGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1320-ND.
SW TOGGLE SPDT .221" ACT PC .4VA - TT11EGPC1
Order 'sw toggle spdt .221" act pc .4va - TT11EGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1323-ND.
SW TOGGLE SPDT .42A ACT PC .4VA - TT11EGPC9T1/4
Order 'sw toggle spdt .42a act pc .4va - TT11EGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1324-ND.
SW TOGGLE SPDT .421" ACT PC .4VA - TT11FGPC9T1/4
Order 'sw toggle spdt .421" act pc .4va - TT11FGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1326-ND.
Send this link via E-Mail
Help With This Screen