SW TOGGLE DPDT MUSTANG ACT LUG - MTG206N
| Digi-Key Part Number | 450-1314-ND |
1 10 25 50 100 500 1000 |
9.38000 8.67700 8.20760 7.78540 7.50400 6.56600 6.23770 |
Extended Price
9.38 86.77 205.19 389.27 750.40 3283.00 6237.70 |
| Manufacturer Part Number | MTG206N | |||
| Description | SW TOGGLE DPDT MUSTANG ACT LUG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MTG206N |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 4A @ 28VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 11.500 mm [Typ] |
| Bushing Length | 11.900 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Length | 13.000 mm [Typ] |
| Width | 13.000 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 20.000 mOhms [Max] |
| Mechanical Life (Cycles) | 150000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| H | 9.000 mm [Typ] |
| L | 13.000 mm [Typ] |
| W | 13.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MTG206N MTG206N 450 1314 ND 4501314ND 450-1314 |
MTG206N Specification Sheet
SW TOGGLE DPDT MUSTANG ACT LUG - MTG206N (450-1314-ND)
Related parts:SW TOGGLE DPDT MUSTANG ACT LUG - MTG206N
Order 'sw toggle dpdt mustang act lug - MTG206N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1314-ND.
SW TOGGLE DPDT MUSTANG ACT LUG - MTG206N04
Order 'sw toggle dpdt mustang act lug - MTG206N04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1485-ND.
SW TOGGLE SPDT MUSTANG ACT LUG - MTG106D
Order 'sw toggle spdt mustang act lug - MTG106D' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1313-ND.
SW TOGGLE SPDT MUSTANG ACT LUG - MTG106D04
Order 'sw toggle spdt mustang act lug - MTG106D04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1484-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTA206N
Order 'switch toggle dpdt bat act lug - MTA206N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1304-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTA206P
Order 'switch toggle dpdt bat act lug - MTA206P' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1306-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTE206N
Order 'switch toggle dpdt bat act lug - MTE206N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1310-ND.
SWITCH TOGGLE DPDT FLAT ACT LUG - MTF206N
Order 'switch toggle dpdt flat act lug - MTF206N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1312-ND.
SW TOGGLE DPDT MINI LOCKING LUG - MTL206N
Order 'sw toggle dpdt mini locking lug - MTL206N' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1316-ND.
SW TOGGLE DPDT .221" ACT PC .4VA - TT21NGPC1
Order 'sw toggle dpdt .221" act pc .4va - TT21NGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1327-ND.
SW TOGGLE DPDT .421" ACT PC .4VA - TT21NGPC9T1/4
Order 'sw toggle dpdt .421" act pc .4va - TT21NGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1328-ND.
SW TOGGLE DPDT .221" ACT PC .4VA - TT21PGPC1
Order 'sw toggle dpdt .221" act pc .4va - TT21PGPC1' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1329-ND.
SW TOGGLE DPDT .421" ACT PC .4VA - TT21PGPC9T1/4
Order 'sw toggle dpdt .421" act pc .4va - TT21PGPC9T1/4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1330-ND.
SW TOGGLE DPDT .421" ACT PC .4VA - TT21NGPC9T1/404
Order 'sw toggle dpdt .421" act pc .4va - TT21NGPC9T1/404' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1384-ND.
SWITCH TOGGLE DPDT BAT ACT LUG - MTA206N04
Order 'switch toggle dpdt bat act lug - MTA206N04' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1475-ND.
Send this link via E-Mail
Help With This Screen