SPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTG106D
SW TOGGLE SPDT MUSTANG ACT LUG - MTG106D - Switches
| Digi-Key Part Number | 450-1313-ND |
1 10 25 50 100 250 500 1000 |
9.75000 8.89200 8.37920 7.69500 7.18200 6.32700 5.13000 4.54860 |
Extended Price
9.75 88.92 209.48 384.75 718.20 1581.75 2565.00 4548.60 |
| Manufacturer Part Number | MTG106D | |||
| Description | SW TOGGLE SPDT MUSTANG ACT LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTG106D |
| Vendor | Tyco Electronics |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | 15/32-32 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTG106D MTG106D 450 1313 ND 4501313ND 450-1313 |
MTG106D Specification Sheet
SW TOGGLE SPDT MUSTANG ACT LUG - MTG106D (450-1313-ND) - Switches
Related parts SPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTG106DSPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTG106D
Order 'sw toggle spdt mustang act lug - MTG106D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1313-ND.
SPDT Toggle Switch On-On 3A @ 250VAC Tyco Electronics MTG106D04
Order 'sw toggle spdt mustang act lug - MTG106D04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1484-ND.
DPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTG206N
Order 'sw toggle dpdt mustang act lug - MTG206N' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1314-ND.
DPDT Toggle Switch On-On 3A @ 250VAC Tyco Electronics MTG206N04
Order 'sw toggle dpdt mustang act lug - MTG206N04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1485-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTA106D
Order 'switch toggle spdt bat act lug - MTA106D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1297-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTE106D
Order 'switch toggle spdt bat act lug - MTE106D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1309-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTF106D
Order 'switch toggle spdt flat act lug - MTF106D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1311-ND.
SPDT Toggle Switch On-On 3A @ 250VAC Tyco Electronics MTA106D04
Order 'switch toggle spdt bat act lug - MTA106D04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1468-ND.
SPDT Toggle Switch On-On 3A @ 250VAC Tyco Electronics MTE106D04
Order 'switch toggle spdt bat act lug - MTE106D04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1480-ND.
SPDT Toggle Switch On-On 3A @ 250VAC Tyco Electronics MTF106D04
Order 'switch toggle spdt flat act lug - MTF106D04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1482-ND.
SPDT Toggle Switch On-On 3A @ 250VAC Tyco Electronics MTL106D04
Order 'sw toggle spdt mini locking lug - MTL106D04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1486-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTA106DUL
Order 'sw toggle spdt vert wire lug 6a - MTA106DUL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MTA106DUL-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTB106D04
Order 'sw toggle spdt 6amp sld lug - MTB106D04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MTB106D04-ND.
SPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTB106D
Order 'sw toggle spdt 6amp sld lug - MTB106D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MTB106D-ND.
SPDT Toggle Switch On-On 3A @ 250VAC Tyco Electronics MTM106DPC04
Order 'sw toggle spdt bat act pcb - MTM106DPC04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1489-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC Tyco Electronics MTG106D
Send this link via E-Mail
Help With This Screen
