SWITCH TOGGLE DPST 16A SCREWTERM - DK284-73
| Digi-Key Part Number | 432-1087-ND |
1 10 25 50 100 |
9.91000 7.62500 5.33760 3.81260 3.66000 |
Extended Price
9.91 76.25 133.44 190.63 366.00 |
| Manufacturer Part Number | DK284-73 | |||
| Description | SWITCH TOGGLE DPST 16A SCREWTERM | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DK284-73 |
| Vendor | Carling Technologies |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Standard Round |
| Actuator Length | 17.450 mm [Typ] |
| Bushing Length | 11.811 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Length | 44.806 mm [Typ] |
| Width | 21.234 mm [Typ] |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 100000 [Min] |
| Operating Temperature | -18 °C [Min] |
| Operating Temperature | 66 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DK284 73 DK28473 432 1087 ND 4321087ND 432-1087 |
DK284-73 Specification Sheet
SWITCH TOGGLE DPST 16A SCREWTERM - DK284-73 (432-1087-ND)
Related parts:SWITCH TOGGLE DPST 16A SCREWTERM - DK284-73
Order 'switch toggle dpst 16a screwterm - DK284-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1087-ND.
SWITCH TOGGLE DPST 15A SCREWTERM - 2GK54-73
Order 'switch toggle dpst 15a screwterm - 2GK54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1081-ND.
SWITCH TOGGLE SPST 15A SCREWTERM - 2FA54-73
Order 'switch toggle spst 15a screwterm - 2FA54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1075-ND.
SWITCH TOGGLE SPDT 15A SCREWTERM - 2FC54-73
Order 'switch toggle spdt 15a screwterm - 2FC54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1078-ND.
SWITCH TOGGLE SPDT 15A SCREWTERM - 6FC54-73
Order 'switch toggle spdt 15a screwterm - 6FC54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1079-ND.
SWITCH TOGGLE DPDT 15A SCREWTERM - 2GL54-73
Order 'switch toggle dpdt 15a screwterm - 2GL54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1082-ND.
SWITCH TOGGLE DPDT 15A SCREWTERM - 2GM54-73
Order 'switch toggle dpdt 15a screwterm - 2GM54-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1084-ND.
SWITCH TOGGLE 3PST 15A SCREWTERM - HK254-73
Order 'switch toggle 3pst 15a screwterm - HK254-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1085-ND.
SWITCH TOGGLE DPST 15A .25O TAB - 2GK51-73
Order 'switch toggle dpst 15a .25o tab - 2GK51-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1080-ND.
SWITCH TOGGLE SPST 15A .250QC - 6FA53-73/TABS
Order 'switch toggle spst 15a .250qc - 6FA53-73/TABS' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 6FA53-73/TABS-ND.
SWITCH TOGGLE DP-3T OFF-ON-ON - 2GG51-73
Order 'switch toggle dp-3t off-on-on - 2GG51-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 2GG51-73-ND.
SWITCH TOGGLE SPST 15A .250 TAB - 2FA53-73/TABS
Order 'switch toggle spst 15a .250 tab - 2FA53-73/TABS' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1074-ND.
SWITCH TOGGLE SPDT 15A .250 TAB - 2FB53-73/TABS
Order 'switch toggle spdt 15a .250 tab - 2FB53-73/TABS' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1076-ND.
SWITCH TOGGLE SPDT 15A .250 TAB - 2FC53-73/TABS
Order 'switch toggle spdt 15a .250 tab - 2FC53-73/TABS' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1077-ND.
SWITCH TOGGLE DPDT 15A .250 TAB - 2GM51-73
Order 'switch toggle dpdt 15a .250 tab - 2GM51-73' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1083-ND.
Send this link via E-Mail
Help With This Screen