SWITCH TOGGLE SPDT .4VA STR BRKT - B12JB-RO
| Digi-Key Part Number | 360-2108-ND |
1 25 100 250 500 1000 |
4.26000 2.73600 2.43200 2.28000 2.16600 2.12800 |
Extended Price
4.26 68.40 243.20 570.00 1083.00 2128.00 |
| Manufacturer Part Number | B12JB-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA STR BRKT | |||
| Quantity Available | 374 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B12JB-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 8.788 mm [Typ] |
| Width | 8.001 mm [Typ] |
| Contact Finish | Gold |
| Electrical Life (Cycles) | 50000 [Min] |
| Mechanical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B12JB RO B12JBRO 360 2108 ND 3602108ND 360-2108 |
B12JB-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA STR BRKT - B12JB-RO (360-2108-ND)
Related parts:SWITCH TOGGLE SPDT .4VA STR BRKT - B12JB-RO
Order 'switch toggle spdt .4va str brkt - B12JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2108-ND.
SWITCH TOGGLE SPDT .4VA STR SLDR - M2012SS1G40-RO
Order 'switch toggle spdt .4va str sldr - M2012SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS1G40-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB-RO
Order 'switch toggle spdt .4va pc mnt - A12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB-RO
Order 'sw toggle spdt .4va str brkt esd - B12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB-RO
Order 'sw toggle spdt .4va str brkt esd - B12LB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13AB-RO
Order 'sw toggle spdt .4va str brkt esd - B13AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13LB-RO
Order 'sw toggle spdt .4va str brkt esd - B13LB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13LB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B15AB-RO
Order 'sw toggle spdt .4va str brkt esd - B15AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B18EB-RO
Order 'sw toggle spdt .4va str brkt esd - B18EB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18EB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B19AB-RO
Order 'sw toggle spdt .4va str brkt esd - B19AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B19AB-RO-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - M2012ES1W30-RO
Order 'switch toggle spdt .4va rt angle - M2012ES1W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES1W30-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2012S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-RO-ND.
SWITCH TOGGLE SPDT 6A STR SOLDER - M2015BB1W01-RO
Order 'switch toggle spdt 6a str solder - M2015BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015BB1W01-RO-ND.
SWITCH TOGGLE SPDT SILV STR SLDR - M2015S2A2G40-RO
Order 'switch toggle spdt silv str sldr - M2015S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2015S2A2G40-RO-ND.
SWITCH TOGGLE SPDT MOM STR PC - M2018B2B1W03-RO
Order 'switch toggle spdt mom str pc - M2018B2B1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018B2B1W03-RO-ND.
Send this link via E-Mail
Help With This Screen