SWITCH TOGGLE 3PDT 30A SCRW 5PCS - S832-RO - Switches, Encoders
| Digi-Key Part Number | 360-2100-ND |
1 25 100 250 500 1000 |
36.17000 27.82520 25.97000 24.57876 23.65126 23.18750 |
Extended Price
36.17 695.63 2597.00 6144.69 11825.63 23187.50 |
| Manufacturer Part Number | S832-RO | |||
| Description | SWITCH TOGGLE 3PDT 30A SCRW 5PCS | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S832-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | 3PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 1A @ 125VDC |
| Contact Rating @ Voltage | 30A @ 125VAC |
| Contact Rating @ Voltage | 30A @ 250VAC |
| Contact Rating @ Voltage | 30A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Standard Round |
| Actuator Length | 21.996 mm [Typ] |
| Bushing Length | 12.000 mm [Typ] |
| Bushing Thread | M12 |
| Length | 43.002 mm [Typ] |
| Width | 42.012 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S832 RO S832RO 360 2100 ND 3602100ND 360-2100 |
S832-RO Specification Sheet
SWITCH TOGGLE 3PDT 30A SCRW 5PCS - S832-RO (360-2100-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH TOGGLE 3PDT 30A SCRW 5PCS - S833-RO
Order 'switch toggle 3pdt 30a scrw 5pcs - S833-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2101-ND.
SWITCH TOGGLE 3PDT 30A SCRW 5PCS - S832-RO
Order 'switch toggle 3pdt 30a scrw 5pcs - S832-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2100-ND.
SWITCH TOGGLE 3PDT 6A PC MNT - M2033SS1W03-RO
Order 'switch toggle 3pdt 6a pc mnt - M2033SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2033SS1W03-RO-ND.
SWITCH TOGGLE DPST STR SCRW TERM - S821D-RO
Order 'switch toggle dpst str scrw term - S821D-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S821D-RO-ND.
SW TOGGLE 3PDT 30A LEVER SCREW - S832D-RO
Order 'sw toggle 3pdt 30a lever screw - S832D-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number S832D-RO-ND.
SWITCH TOGGLE DPST 30A SCRW 5PCS - S821-RO
Order 'switch toggle dpst 30a scrw 5pcs - S821-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2096-ND.
SWITCH TOGGLE DPDT 30A SCRW 5PCS - S822-RO
Order 'switch toggle dpdt 30a scrw 5pcs - S822-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2097-ND.
SWITCH TOGGLE DPDT 30A SCRW 5PCS - S823-RO
Order 'switch toggle dpdt 30a scrw 5pcs - S823-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2098-ND.
SWITCH TOGGLE 3PST 30A SCRW 5PCS - S831-RO
Order 'switch toggle 3pst 30a scrw 5pcs - S831-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2099-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032ES1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1859-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032LL1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1861-ND.
SWITCH TOGGLE 3PDT .4VA SLDR 5PC - M2032SS1G01-RO
Order 'switch toggle 3pdt .4va sldr 5pc - M2032SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1863-ND.
SWITCH TOGGLE 3PDT 6A SLDR 5PCS - M2032SS1W01-RO
Order 'switch toggle 3pdt 6a sldr 5pcs - M2032SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1865-ND.
SWITCH TOGGLE 3PDT 6A PC 5PCS - M2032SS1W03-RO
Order 'switch toggle 3pdt 6a pc 5pcs - M2032SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1866-ND.
SWITCH TOGGLE 3PDT 6A SLDDR 5PCS - M2033LL1W01-RO
Order 'switch toggle 3pdt 6a slddr 5pcs - M2033LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1868-ND.
Send this link via E-Mail
Help With This Screen