SWITCH TOGGLE DPST 30A SCRW 5PCS - S821-RO
| Digi-Key Part Number | 360-2096-ND |
1 25 100 250 500 1000 |
23.00000 17.59520 16.10000 15.52500 14.95000 14.37500 |
Extended Price
23.00 439.88 1610.00 3881.25 7475.00 14375.00 |
| Manufacturer Part Number | S821-RO | |||
| Description | SWITCH TOGGLE DPST 30A SCRW 5PCS | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S821-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPST |
| Switch Function | On-Off |
| Mounting Type | Panel Mount |
| Actuator Length | 22.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 30A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S821 RO S821RO 360 2096 ND 3602096ND 360-2096 |
S821-RO Specification Sheet
SWITCH TOGGLE DPST 30A SCRW 5PCS - S821-RO (360-2096-ND)
Related parts :SWITCH TOGGLE DPST 30A SCRW 5PCS - S821-RO
Order 'switch toggle dpst 30a scrw 5pcs - S821-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2096-ND.
SWITCH TOGGLE DPST 15A SCRW 5PCS - S331T-RO
Order 'switch toggle dpst 15a scrw 5pcs - S331T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2088-ND.
SWITCH TOGGLE DPDT 30A SCRW 5PCS - S822-RO
Order 'switch toggle dpdt 30a scrw 5pcs - S822-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2097-ND.
SWITCH TOGGLE DPDT 30A SCRW 5PCS - S823-RO
Order 'switch toggle dpdt 30a scrw 5pcs - S823-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2098-ND.
SWITCH TOGGLE 3PST 30A SCRW 5PCS - S831-RO
Order 'switch toggle 3pst 30a scrw 5pcs - S831-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2099-ND.
SWITCH TOGGLE 3PDT 30A SCRW 5PCS - S832-RO
Order 'switch toggle 3pdt 30a scrw 5pcs - S832-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2100-ND.
SWITCH TOGGLE 3PDT 30A SCRW 5PCS - S833-RO
Order 'switch toggle 3pdt 30a scrw 5pcs - S833-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2101-ND.
SWITCH TOGGLE DPDT SCREW UL - S822/U-RO
Order 'switch toggle dpdt screw ul - S822/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S822/U-RO-ND.
SWITCH TOGGLE DPDT SCREW LUG - S823/328-RO
Order 'switch toggle dpdt screw lug - S823/328-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S823/328-RO-ND.
SWITCH HD TOGGLE DPST 30A 5PCS - S821
Order 'switch hd toggle dpst 30a 5pcs - S821' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1235-ND.
SWITCH TOGGLE DPST STR SCRW TERM - S821D-RO
Order 'switch toggle dpst str scrw term - S821D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S821D-RO-ND.
SWITCH TOGGLE DPST SEAL SCRW 4PC - WT21T-RO
Order 'switch toggle dpst seal scrw 4pc - WT21T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1958-ND.
SWITCH TOGGLE DPST 25A SLDR 5PCS - S331-RO
Order 'switch toggle dpst 25a sldr 5pcs - S331-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2087-ND.
SWITCH HD TOGGLE DPST 30A - S821D
Order 'switch hd toggle dpst 30a - S821D' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S821D-ND.
SWITCH ROCKER DPST 30A SCREW LUG - SW3821-RO
Order 'switch rocker dpst 30a screw lug - SW3821-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3821-RO-ND.
Send this link via E-Mail
Help With This Screen
