SWITCH TOGGLE DPDT MOM 6A 5PCS - M2028SS1W01-RO - Switches, Encoders
| Digi-Key Part Number | 360-2078-ND |
1 25 100 250 500 1000 |
7.30000 4.96400 4.46760 4.23400 4.08800 3.94200 |
Extended Price
7.30 124.10 446.76 1058.50 2044.00 3942.00 |
| Manufacturer Part Number | M2028SS1W01-RO | |||
| Description | SWITCH TOGGLE DPDT MOM 6A 5PCS | |||
| Quantity Available | 554 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2028SS1W01-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2028SS1W01 RO M2028SS1W01RO 360 2078 ND 3602078ND 360-2078 |
M2028SS1W01-RO Specification Sheet
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2028SS1W01-RO (360-2078-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH TOGGLE DPDT MOM 6A 5PCS - M2029ES1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2029ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2079-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2029SS1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2029SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2080-ND.
SWITCH TOGGLE 3PDT MOM 6A 5PCS - M2038SS1W01-RO
Order 'switch toggle 3pdt mom 6a 5pcs - M2038SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2081-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2028SS1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2028SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2078-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2025ES1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2025ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2075-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2025SS1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2025SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2076-ND.
SWITCH TOGGLE DPDT 25A SLDR 5PCS - S332-RO
Order 'switch toggle dpdt 25a sldr 5pcs - S332-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2089-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S332T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S332T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2090-ND.
SWITCH TOGGLE DPDT 50A SLDR 5PCS - S732-RO
Order 'switch toggle dpdt 50a sldr 5pcs - S732-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2095-ND.
SWITCH TOGGLE DPDT 30A SCRW 5PCS - S822-RO
Order 'switch toggle dpdt 30a scrw 5pcs - S822-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2097-ND.
SWITCH TOGGLE DPDT 30A SCRW 5PCS - S823-RO
Order 'switch toggle dpdt 30a scrw 5pcs - S823-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2098-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2028SS1W01
Order 'switch toggle dpdt mom 6a 5pcs - M2028SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1068-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2025ES1W01
Order 'switch toggle dpdt mom 6a 5pcs - M2025ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1051-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2029ES1W01
Order 'switch toggle dpdt mom 6a 5pcs - M2029ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1052-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2025SS1W01
Order 'switch toggle dpdt mom 6a 5pcs - M2025SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1067-ND.
Send this link via E-Mail
Help With This Screen