SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W01-RO
| Digi-Key Part Number | 360-2065-ND |
1 25 100 250 500 1000 |
5.17000 3.29000 3.00800 2.82000 2.67900 2.63200 |
Extended Price
5.17 82.25 300.80 705.00 1339.50 2632.00 |
| Manufacturer Part Number | M2018SS1W01-RO | |||
| Description | SWITCH TOGGLE SPDT MOM 6A 5PCS | |||
| Quantity Available | 327 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2018SS1W01-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.490 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 13.005 mm [Typ] |
| Width | 7.899 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2018SS1W01 RO M2018SS1W01RO 360 2065 ND 3602065ND 360-2065 |
M2018SS1W01-RO Specification Sheet
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W01-RO (360-2065-ND)
Related parts:SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2065-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2056-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015LL1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2057-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2059-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018B2B1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2061-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2062-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018ES1W03-RO
Order 'switch toggle spdt mom 6a 5pcs - M2018ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2063-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019BB1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2067-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2068-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2070-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019SS1W03-RO
Order 'switch toggle spdt mom 6a 5pcs - M2019SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2071-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018SS1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018SS1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1060-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2015BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1031-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2018BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2018BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1032-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2019BB1W01
Order 'switch toggle spdt mom 6a 5pcs - M2019BB1W01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1033-ND.
Send this link via E-Mail
Help With This Screen