SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT22T-RO
| Digi-Key Part Number | 360-1960-ND |
1 25 100 250 500 1000 |
17.49000 12.91160 11.87030 11.45376 11.03726 10.62075 |
Extended Price
17.49 322.79 1187.03 2863.44 5518.63 10620.75 |
| Manufacturer Part Number | WT22T-RO | |||
| Description | SWITCH TOGGLE DPDT SEAL SCRW 4PC | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WT22T-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 17.500mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Screw Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WT22T RO WT22TRO 360 1960 ND 3601960ND 360-1960 |
WT22T-RO Specification Sheet
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT22T-RO (360-1960-ND)
Related parts:SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT23T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT23T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1962-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT23S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT23S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1961-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT22T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT22T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1960-ND.
SWITCH TOGGLE DPDT 15A SCRW 5PCS - S332T-RO
Order 'switch toggle dpdt 15a scrw 5pcs - S332T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2090-ND.
SWITCH TOGGLE DPDT 30A SCRW 5PCS - S822-RO
Order 'switch toggle dpdt 30a scrw 5pcs - S822-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2097-ND.
SWITCH TOGGLE DPDT 30A SCRW 5PCS - S823-RO
Order 'switch toggle dpdt 30a scrw 5pcs - S823-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2098-ND.
SWITCH TOGGLE DPDT SEAL WIRE LD - WT22L-RO
Order 'switch toggle dpdt seal wire ld - WT22L-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WT22L-RO-ND.
SWITCH TOGGLE DPDT SEAL WIRE LD - WT23L-RO
Order 'switch toggle dpdt seal wire ld - WT23L-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WT23L-RO-ND.
SWITCH TOGGLE SPST SEAL SCRW 4PC - WT11T-RO
Order 'switch toggle spst seal scrw 4pc - WT11T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1952-ND.
SWITCH TOGGLE SPDT SEAL SCRW 4PC - WT12T-RO
Order 'switch toggle spdt seal scrw 4pc - WT12T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1954-ND.
SWITCH TOGGLE SPDT SEAL SCRW 4PC - WT13T-RO
Order 'switch toggle spdt seal scrw 4pc - WT13T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1956-ND.
SWITCH TOGGLE DPST SEAL SCRW 4PC - WT21T-RO
Order 'switch toggle dpst seal scrw 4pc - WT21T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1958-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT28T-RO
Order 'switch toggle dpdt sealed 4pcs - WT28T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT28T-RO-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT29T-RO
Order 'switch toggle dpdt sealed 4pcs - WT29T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT29T-RO-ND.
SWITCH TOGGLE DPDT MOM 6A 5PCS - M2025ES1W01-RO
Order 'switch toggle dpdt mom 6a 5pcs - M2025ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2075-ND.
Send this link via E-Mail
Help With This Screen