SWITCH TOGGLE DPST SEAL SLDR 4PC - WT21S-RO - Switches
| Digi-Key Part Number | 360-1957-ND |
1 25 100 250 500 1000 |
16.94000 12.32000 10.97250 10.78000 10.20250 9.81750 |
Extended Price
16.94 308.00 1097.25 2695.00 5101.25 9817.50 |
| Manufacturer Part Number | WT21S-RO | |||
| Description | SWITCH TOGGLE DPST SEAL SLDR 4PC | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WT21S-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPST |
| Switch Function | On-Off |
| Mounting Type | Panel Mount |
| Actuator Length | 17.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | M12 |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WT21S RO WT21SRO 360 1957 ND 3601957ND 360-1957 |
WT21S-RO Specification Sheet
SWITCH TOGGLE DPST SEAL SLDR 4PC - WT21S-RO (360-1957-ND) - Switches
Related parts Switches :SWITCH TOGGLE DPST SEAL SLDR 4PC - WT21S-RO
Order 'switch toggle dpst seal sldr 4pc - WT21S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1957-ND.
SWITCH TOGGLE DPST SEAL SCRW 4PC - WT21T-RO
Order 'switch toggle dpst seal scrw 4pc - WT21T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1958-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT22S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT22S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1959-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT23S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT23S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1961-ND.
SWITCH TOGGLE DPST 25A SLDR 5PCS - S331-RO
Order 'switch toggle dpst 25a sldr 5pcs - S331-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2087-ND.
SWITCH TOGGLE DPST SEAL WIRE LD - WT21L-RO
Order 'switch toggle dpst seal wire ld - WT21L-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT21L-RO-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT22T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT22T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1960-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT23T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT23T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1962-ND.
SWITCH TOGGLE SPST SEAL SLDR 4PC - WT11S-RO
Order 'switch toggle spst seal sldr 4pc - WT11S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1951-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT12S-RO
Order 'switch toggle spdt seal sldr 4pc - WT12S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1953-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT13S-RO
Order 'switch toggle spdt seal sldr 4pc - WT13S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1955-ND.
SWITCH TOGGLE DPST 15A SCRW 5PCS - S331T-RO
Order 'switch toggle dpst 15a scrw 5pcs - S331T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2088-ND.
SWITCH TOGGLE DPST 30A SCRW 5PCS - S821-RO
Order 'switch toggle dpst 30a scrw 5pcs - S821-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2096-ND.
SWITCH TOGGLE DPST STR HORZ QC - S331F-RO
Order 'switch toggle dpst str horz qc - S331F-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S331F-RO-ND.
SWITCH TOGGLE DPST STR SCRW TERM - S821D-RO
Order 'switch toggle dpst str scrw term - S821D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S821D-RO-ND.
Send this link via E-Mail
Help With This Screen
