SWITCH TOGGLE SPDT SEAL SCRW 4PC - WT13T-RO
| Digi-Key Part Number | 360-1956-ND |
1 25 100 250 500 1000 |
13.34000 9.66600 8.59850 8.30200 8.00550 7.70900 |
Extended Price
13.34 241.65 859.85 2075.50 4002.75 7709.00 |
| Manufacturer Part Number | WT13T-RO | |||
| Description | SWITCH TOGGLE SPDT SEAL SCRW 4PC | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WT13T-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Standard Round |
| Actuator Length | 17.501 mm [Typ] |
| Bushing Length | 9.600 mm [Typ] |
| Bushing Thread | M12 |
| Length | 28.804 mm [Typ] |
| Width | 19.406 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 15000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Sealing | Dust-sealed |
| Sealing | Epoxy |
| Sealing | IEC529 |
| Sealing | IP67 |
| Sealing | Watertight |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WT13T RO WT13TRO 360 1956 ND 3601956ND 360-1956 |
WT13T-RO Specification Sheet
SWITCH TOGGLE SPDT SEAL SCRW 4PC - WT13T-RO (360-1956-ND)
Related parts:SWITCH TOGGLE DPST SEAL SCRW 4PC - WT21T-RO
Order 'switch toggle dpst seal scrw 4pc - WT21T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1958-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT22T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT22T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1960-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT23T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT23T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1962-ND.
SWITCH TOGGLE SPDT SEAL SCRW 4PC - WT13T-RO
Order 'switch toggle spdt seal scrw 4pc - WT13T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1956-ND.
SWITCH TOGGLE SPDT SEAL SCRW 4PC - WT12T-RO
Order 'switch toggle spdt seal scrw 4pc - WT12T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1954-ND.
SWITCH TOGGLE DPST SEAL SLDR 4PC - WT21S-RO
Order 'switch toggle dpst seal sldr 4pc - WT21S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1957-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT22S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT22S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1959-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT23S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT23S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1961-ND.
SWITCH TOGGLE SPDT SEAL WIRE LD - WT12L-RO
Order 'switch toggle spdt seal wire ld - WT12L-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WT12L-RO-ND.
SWITCH TOGGLE SPDT SEAL WIRE LD - WT13L-RO
Order 'switch toggle spdt seal wire ld - WT13L-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WT13L-RO-ND.
SWITCH TOGGLE SPST SEAL SCRW 4PC - WT11T-RO
Order 'switch toggle spst seal scrw 4pc - WT11T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1952-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT12S-RO
Order 'switch toggle spdt seal sldr 4pc - WT12S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1953-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT13S-RO
Order 'switch toggle spdt seal sldr 4pc - WT13S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1955-ND.
SWITCH TOGGLE SPDT SEALED SCREW - WT18T-RO
Order 'switch toggle spdt sealed screw - WT18T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT18T-RO-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2056-ND.
Send this link via E-Mail
Help With This Screen