SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT13S-RO
| Digi-Key Part Number | 360-1955-ND |
1 25 100 250 500 1000 |
12.56000 9.09560 8.09100 7.81200 7.53300 7.25400 |
Extended Price
12.56 227.39 809.10 1953.00 3766.50 7254.00 |
| Manufacturer Part Number | WT13S-RO | |||
| Description | SWITCH TOGGLE SPDT SEAL SLDR 4PC | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WT13S-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 10A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 17.501 mm [Typ] |
| Bushing Length | 9.600 mm [Typ] |
| Bushing Thread | M12 |
| Length | 28.804 mm [Typ] |
| Width | 19.406 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 15000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Sealing | Dust-sealed |
| Sealing | Epoxy |
| Sealing | IEC529 |
| Sealing | IP67 |
| Sealing | Watertight |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WT13S RO WT13SRO 360 1955 ND 3601955ND 360-1955 |
WT13S-RO Specification Sheet
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT13S-RO (360-1955-ND)
Related parts:SWITCH TOGGLE SPDT SEAL SCRW 4PC - WT13T-RO
Order 'switch toggle spdt seal scrw 4pc - WT13T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1956-ND.
SWITCH TOGGLE DPST SEAL SLDR 4PC - WT21S-RO
Order 'switch toggle dpst seal sldr 4pc - WT21S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1957-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT22S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT22S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1959-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT23S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT23S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1961-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT13S-RO
Order 'switch toggle spdt seal sldr 4pc - WT13S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1955-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT12S-RO
Order 'switch toggle spdt seal sldr 4pc - WT12S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1953-ND.
SWITCH TOGGLE DPST SEAL SCRW 4PC - WT21T-RO
Order 'switch toggle dpst seal scrw 4pc - WT21T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1958-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT22T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT22T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1960-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT23T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT23T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1962-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2012S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2018S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2018S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018S2S1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2019LL1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2019LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019LL1G01-RO-ND.
SWITCH TOGGLE SPDT SEAL WIRE LD - WT12L-RO
Order 'switch toggle spdt seal wire ld - WT12L-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WT12L-RO-ND.
SWITCH TOGGLE SPDT SEAL WIRE LD - WT13L-RO
Order 'switch toggle spdt seal wire ld - WT13L-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WT13L-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR 4PC - M2013LL1G01-RO
Order 'switch toggle spdt .4va sldr 4pc - M2013LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1808-ND.
Send this link via E-Mail
Help With This Screen