SWITCH TOGGLE DPDT 20A PNL 4PCS - S6AL-RO
| Digi-Key Part Number | 360-1927-ND |
1 25 100 250 500 1000 |
14.96000 10.88000 9.86000 9.52000 9.18000 8.84000 |
Extended Price
14.96 272.00 986.00 2380.00 4590.00 8840.00 |
| Manufacturer Part Number | S6AL-RO | |||
| Description | SWITCH TOGGLE DPDT 20A PNL 4PCS | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S6AL-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 20A @ 125VAC |
| Contact Rating @ Voltage | 20A @ 30VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Locking Lever |
| Actuator Length | 23.495 mm [Typ] |
| Bushing Length | 7.500 mm [Typ] |
| Bushing Thread | M12 |
| Length | 31.191 mm [Typ] |
| Width | 18.593 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 50000 [Min] |
| Sealing | Panel Sealed |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S6AL RO S6ALRO 360 1927 ND 3601927ND 360-1927 |
S6AL-RO Specification Sheet
SWITCH TOGGLE DPDT 20A PNL 4PCS - S6AL-RO (360-1927-ND)
Related parts:SWITCH TOGGLE DPDT 20A PNL 4PCS - S7AL-RO
Order 'switch toggle dpdt 20a pnl 4pcs - S7AL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1930-ND.
SWITCH TOGGLE DPDT 20A PNL SEAL - S6AW-RO
Order 'switch toggle dpdt 20a pnl seal - S6AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1928-ND.
SWITCH TOGGLE DPDT 20A QC 4PCS - S6F-RO
Order 'switch toggle dpdt 20a qc 4pcs - S6F-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1929-ND.
SWITCH TOGGLE DPDT 20A PNL SEAL - S7AW-RO
Order 'switch toggle dpdt 20a pnl seal - S7AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1931-ND.
SWITCH TOGGLE DPDT 20A QC 4PCS - S7F-RO
Order 'switch toggle dpdt 20a qc 4pcs - S7F-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1932-ND.
SWITCH TOGGLE DPDT 20A PNL 4PCS - S6AL-RO
Order 'switch toggle dpdt 20a pnl 4pcs - S6AL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1927-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT22S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT22S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1959-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT22T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT22T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1960-ND.
SWITCH TOGGLE DPDT SEAL SLDR 4PC - WT23S-RO
Order 'switch toggle dpdt seal sldr 4pc - WT23S-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1961-ND.
SWITCH TOGGLE DPDT SEAL SCRW 4PC - WT23T-RO
Order 'switch toggle dpdt seal scrw 4pc - WT23T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1962-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S8AW-RO
Order 'switch toggle spdt 15a pnl seal - S8AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1933-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S9AW-RO
Order 'switch toggle spdt 15a pnl seal - S9AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1934-ND.
SWITCH TOGGLE SPST SEAL SLDR 4PC - WT11S-RO
Order 'switch toggle spst seal sldr 4pc - WT11S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1951-ND.
SWITCH TOGGLE SPST SEAL SCRW 4PC - WT11T-RO
Order 'switch toggle spst seal scrw 4pc - WT11T-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1952-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT12S-RO
Order 'switch toggle spdt seal sldr 4pc - WT12S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1953-ND.
Send this link via E-Mail
Help With This Screen