SWITCH TOGGLE SPDT 15A PNL SEAL - S5AW-RO
| Digi-Key Part Number | 360-1926-ND |
1 25 100 250 500 1000 |
9.66000 6.84600 6.51000 5.88000 5.77500 5.56500 |
Extended Price
9.66 171.15 651.00 1470.00 2887.50 5565.00 |
| Manufacturer Part Number | S5AW-RO | |||
| Description | SWITCH TOGGLE SPDT 15A PNL SEAL | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S5AW-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Contact Rating @ Voltage | 20A @ 30VDC |
| Contact Rating @ Voltage | 6A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 17.500 mm [Typ] |
| Bushing Length | 7.500 mm [Typ] |
| Bushing Thread | M12 |
| Length | 30.000 mm [Typ] |
| Width | 18.000 mm [Typ] |
| Contact Finish | Silver |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 25000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Sealing | Panel Sealed |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S5AW RO S5AWRO 360 1926 ND 3601926ND 360-1926 |
S5AW-RO Specification Sheet
SWITCH TOGGLE SPDT 15A PNL SEAL - S5AW-RO (360-1926-ND)
Related parts:SWITCH TOGGLE SPDT 15A PNL SEAL - S8AW-RO
Order 'switch toggle spdt 15a pnl seal - S8AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1933-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S9AW-RO
Order 'switch toggle spdt 15a pnl seal - S9AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1934-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S5AW-RO
Order 'switch toggle spdt 15a pnl seal - S5AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1926-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S5AW
Order 'switch toggle spdt 15a pnl seal - S5AW' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1740-ND.
SWITCH TOGGLE DPDT 20A PNL SEAL - S6AW-RO
Order 'switch toggle dpdt 20a pnl seal - S6AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1928-ND.
SWITCH TOGGLE DPDT 20A PNL SEAL - S7AW-RO
Order 'switch toggle dpdt 20a pnl seal - S7AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1931-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S2AW-RO
Order 'switch toggle spdt 15a pnl seal - S2AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1894-ND.
SWITCH TOGGLE SPDT 15A PNL SEAL - S3AW-RO
Order 'switch toggle spdt 15a pnl seal - S3AW-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1921-ND.
SWITCH TOGGLE SPDT 15A PNL 4PCS - S3AL-RO
Order 'switch toggle spdt 15a pnl 4pcs - S3AL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1920-ND.
SWITCH TOGGLE DPDT 20A PNL 4PCS - S6AL-RO
Order 'switch toggle dpdt 20a pnl 4pcs - S6AL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1927-ND.
SWITCH TOGGLE DPDT 20A PNL 4PCS - S7AL-RO
Order 'switch toggle dpdt 20a pnl 4pcs - S7AL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1930-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015ES1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015ES1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2056-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015LL1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015LL1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2057-ND.
SWITCH TOGGLE SPDT MOM 6A 5PCS - M2015SS1W01-RO
Order 'switch toggle spdt mom 6a 5pcs - M2015SS1W01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2059-ND.
SWITCH TOGGLE SPDT MOM STR PC - M2015SS1W03-RO
Order 'switch toggle spdt mom str pc - M2015SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2060-ND.
Send this link via E-Mail
Help With This Screen